MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 896-7462
Fabrikantnummer73415-0961
FabrikantMolex
1,73 €
Each (In a Pack of 2)
Aantal stuks
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 167-6413
Fabrikantnummer73415-0961
FabrikantMolex
1,543 €
Each (In a Tray of 80)
Aantal stuks
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 161-9538
Fabrikantnummer73415-2061
FabrikantMolex
1,686 €
Each (In a Tray of 80)
Aantal stuks
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 896-7465
Fabrikantnummer73415-2061
FabrikantMolex
1,94 €
Each (In a Pack of 2)
Aantal stuks
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS-stocknr. 904-8228
Fabrikantnummer73415-2121
FabrikantMolex
2,965 €
Each (In a Pack of 2)
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω Yes Snap-On - - - Gold
RS-stocknr. 759-5316
Fabrikantnummer73415-2063
FabrikantMolex
2,35 €
Each
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 759-5300
Fabrikantnummer73415-1001
FabrikantMolex
5,19 €
Each
Aantal stuks
Female Right Angle Solder Through Hole Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 178-9867
Fabrikantnummer73415-0951
FabrikantMolex
2,018 €
Each (In a Bag of 500)
Aantal stuks
Male Right Angle Crimp Cable Mount Micro Miniature Gold over Nickel - 50Ω - Snap-On - - 6GHz Gold over Nickel
RS-stocknr. 759-5306
Fabrikantnummer73415-0963
FabrikantMolex
1,42 €
Each
Aantal stuks
Female Right Angle Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 167-6256
Fabrikantnummer73415-0969
FabrikantMolex
1,144 €
Each (On a Reel of 1500)
Aantal stuks
Female Straight Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 167-6451
Fabrikantnummer73415-1002
FabrikantMolex
3,396 €
Each (In a Tray of 80)
Aantal stuks
Female Right Angle Solder Through Hole Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 167-6373
Fabrikantnummer73415-2064
FabrikantMolex
1,097 €
Each (On a Reel of 1600)
Aantal stuks
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS-stocknr. 179-1572
Fabrikantnummer73415-0951
FabrikantMolex
3,06 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount Micro Miniature Gold over Nickel - 50Ω - Snap-On - - 6GHz Gold over Nickel
RS-stocknr. 167-6414
Fabrikantnummer73415-2121
FabrikantMolex
2,49 €
Each (In a Bag of 80)
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω Yes Snap-On - - - Gold