Micro BNC Connectors

Micro BNC connectors are small cable devices designed for broadcast, telecom, HD, radio and CCTV markets. They're used where applications require high performance in a high-density package. The contact and body plating in micro BNC connectors may be a metal such as nickel or gold, with beryllium copper as the contact material.

What do Micro BNC connectors do?

Micro BNC connectors are miniature, quick connect and disconnect radio frequency connectors used for coaxial cable. Compared to other push-pull connectors they offer a much higher level of performance. They allow a conventional mating action and will remain mated even when exposed to high levels of strong and prolonged vibration.

How do Micro BNC connectors work?

Micro BNC connectors need a dedicated slim-line fitting and removal tool to mate and un-mate the connection. Their unique coupling nut means a special tool can disconnect the connectors when they are closely mounted. Splines – rectangular keys – are used as a method for turning the barrel to mate or un-mate the connector. These long-handled tools are also useful for positioning and engaging the connector onto the back of equipment in tight spaces.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Termination Method Body Orientation Cable Type Operating Frequency Body Plating Contact Material Contact Plating Impedance
RS-stocknr. 916-0599
Fabrikantnummer67-005-B66-BH
FabrikantCOAX Connectors
5,85 €
Each
Aantal stuks
Male Cable Mount Crimp Straight BELDEN 735A, CT1320, Draka 0.41/1.9A/F 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-0592
Fabrikantnummer67-005-B66-FA
FabrikantCOAX Connectors
5,62 €
Each
Aantal stuks
Male Cable Mount Crimp Straight BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-0606
Fabrikantnummer67-005-B66-FC
FabrikantCOAX Connectors
7,04 €
Each
Aantal stuks
Male Cable Mount Crimp Straight BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-0580
Fabrikantnummer67-005-B66-AB
FabrikantCOAX Connectors
5,62 €
Each
Aantal stuks
Male Cable Mount Crimp Straight BELDEN 179DT, RG179, RG187 0 6GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-0596
Fabrikantnummer67-005-B66-FB
FabrikantCOAX Connectors
5,62 €
Each
Aantal stuks
Male Cable Mount Crimp Straight BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-2719
Fabrikantnummer67-863-B36
FabrikantCOAX Connectors
17,18 €
Each
Aantal stuks
Male Cable Mount - Straight - 0 → 3GHz Nickel Beryllium Copper Gold 75Ω
RS-stocknr. 916-2700
Fabrikantnummer67-476-D66-8.3
FabrikantCOAX Connectors
2,47 €
Each
Aantal stuks
Male PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
RS-stocknr. 916-2706
Fabrikantnummer67-468-D66
FabrikantCOAX Connectors
3,97 €
Each
Aantal stuks
Female PCB Mount Solder Right Angle - 6GHz Gold Beryllium Copper Gold 75Ω
RS-stocknr. 916-0693
Fabrikantnummer67-454-D66
FabrikantCOAX Connectors
2,61 €
Each
Aantal stuks
Male PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
RS-stocknr. 916-2703
Fabrikantnummer67-463-D66-1.6
FabrikantCOAX Connectors
3,15 €
Each
Aantal stuks
Female PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
Related Products
75 Ohm BNC Professional Grade crimp plugs with ...
Description:
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options ...
Professional Grade 50 Ohm BNC solder plugs with ...
Description:
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the ...
From Telegartner, a range of 50 Ω and ...
Description:
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC ...
75 Ohm BNC RF coaxial crimp plugs with ...
Description:
75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp ...