MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

61 - 80 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
Nieuw
RS-stocknr. 194-6031
Fabrikantnummer60612202111511
FabrikantWurth Elektronik
4,47 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 713-0947
Fabrikantnummer1060985-1
FabrikantTE Connectivity
2,73 €
Each
Aantal stuks
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 170-6965
FabrikantRS PRO
11,91 €
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω - - -55°C +155°C 6GHz Gold
Nieuw
RS-stocknr. 194-6002
Fabrikantnummer60636031210420
FabrikantWurth Elektronik
7,29 €
Each (In a Bag of 2)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 885-7510
Fabrikantnummer133-3403-006
FabrikantCinch Connectors
4,59 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG-161/U, RG-174/U, RG-188/U, RG-316/U 50Ω Yes Quick Connect - - 0 → 6GHz Gold
RS-stocknr. 159-2922
FabrikantnummerMCX-J-P-H-ST-TH1
FabrikantSamtec
3,68 €
Each
Aantal stuks
Female Straight Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 178-9951
Fabrikantnummer73415-4670
FabrikantMolex
1,449 €
Each (In a Bag of 80)
Aantal stuks
Female Straight - Edge Mount - Gold over Nickel - 50Ω - - - - 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6033
Fabrikantnummer60613003121501
FabrikantWurth Elektronik
7,29 €
Each
Aantal stuks
Male Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 886-0009
Fabrikantnummer133-3303-001
FabrikantCinch Connectors
6,80 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG179, RG187 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-6030
Fabrikantnummer60612202111511
FabrikantWurth Elektronik
2,889 €
Each (In a Tray of 180)
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6013
Fabrikantnummer60611002111502
FabrikantWurth Elektronik
6,47 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 245-5143
FabrikantnummerR113424000W
FabrikantRadiall
2,32 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6022
Fabrikantnummer60612202111307
FabrikantWurth Elektronik
2.869,35 €
Each (On a Reel of 1000)
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 245-5042
FabrikantnummerR113182000W
FabrikantRadiall
4,54 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-stocknr. 158-7564
FabrikantnummerMCX-J-P-H-RA-TH1
FabrikantSamtec
3,969 €
Each (In a Box of 100)
Aantal stuks
Female Right Angle Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 886-0018
Fabrikantnummer133-3304-001
FabrikantCinch Connectors
7,966 €
Each (In a Pack of 50)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG-179DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-6044
Fabrikantnummer60629421110820
FabrikantWurth Elektronik
6,82 €
Each (In a Bag of 2)
Aantal stuks
Female Straight Solder Cable Mount - Gold over Nickel RG405 50Ω Yes - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 885-9891
Fabrikantnummer133-3701-401
FabrikantCinch Connectors
7,255 €
Each (In a Pack of 250)
Aantal stuks
Female Straight Solder Bulkhead Mount - Gold over Nickel over Copper - 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 200-0361
FabrikantnummerMCX-J-P-H-ST-MT1
FabrikantSamtec
3,67 €
Each
Aantal stuks
Female Straight Through Hole Through Hole - - - 50Ω - - - - 50Hz -
RS-stocknr. 165-0371
Fabrikantnummer1-1337586-0
FabrikantTE Connectivity
3,587 €
Each (In a Bag of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
Related Products
50 Ohm Professional Grade MCX RF coax right ...
Description:
50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs with PTFE dielectric, hex cable crimp cable connection and gold plated brass body. These 50 Ohm Professional Grade MCX RF coax right angle/elbow cable plugs are for use with ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.
The Straight MCX Jack Coaxial Adapter for Flexible ...
Description:
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...