MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

41 - 60 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
Nieuw
RS-stocknr. 194-6039
Fabrikantnummer60612702111513
FabrikantWurth Elektronik
3,15 €
Each (In a Tray of 180)
Aantal stuks
Female Straight Press-In Panel Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6012
Fabrikantnummer60611002111502
FabrikantWurth Elektronik
4,181 €
Each (In a Tray of 180)
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 170-2543
FabrikantnummerMCX6252B1-3GT30G-50
FabrikantAmphenol
3,178 €
Each (In a Bag of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
Nieuw
RS-stocknr. 194-6023
Fabrikantnummer60612202111307
FabrikantWurth Elektronik
4,45 €
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 886-0005
Fabrikantnummer133-3302-001
FabrikantCinch Connectors
6,808 €
Each (In a Pack of 1000)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 186-4851
Fabrikantnummer1-1337581-0
FabrikantTE Connectivity
4,526 €
Each (In a Box of 50)
Aantal stuks
Female Vertical Solder Through Hole - Gold - 50Ω - Snap-On -65°C +165°C 6GHz Gold
RS-stocknr. 180-0074
FabrikantnummerMCX7-P-C-H-ST-CA3
FabrikantSamtec
5,81 €
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold RG179 75Ω - - -65°C +125°C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6032
Fabrikantnummer60613003121501
FabrikantWurth Elektronik
4,70 €
Each (In a Tray of 180)
Aantal stuks
Male Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 179-1776
Fabrikantnummer73366-0030
FabrikantMolex
1,876 €
Each (In a Pack of 5)
Aantal stuks
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold
RS-stocknr. 713-0947
Fabrikantnummer1060985-1
FabrikantTE Connectivity
2,73 €
Each
Aantal stuks
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
Nieuw
RS-stocknr. 194-6014
Fabrikantnummer60611102111303
FabrikantWurth Elektronik
4,303 €
Each (On a Reel of 950)
Aantal stuks
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 886-0027
Fabrikantnummer133-3801-201
FabrikantCinch Connectors
4,15 €
Each
Aantal stuks
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
Nieuw
RS-stocknr. 194-3195
Fabrikantnummer132182
FabrikantAmphenol
5,524 €
Each (In a Bag of 100)
Aantal stuks
Male Right Angle Solder Cable Mount - Gold - 50Ω - Threaded -65°C +165°C 12.4GHz Gold
RS-stocknr. 245-5042
FabrikantnummerR113182000W
FabrikantRadiall
4,54 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-stocknr. 180-2420
FabrikantnummerMMCX7-J-P-GF-ST-TH1
FabrikantSamtec
5,268 €
Each (In a Tray of 200)
Aantal stuks
Female Straight Solder Through Hole Micro Miniature Gold Coaxial 75Ω - - -65°C +125°C 6GHz Gold
Nieuw
RS-stocknr. 200-0362
FabrikantnummerMCX-P-P-H-RA-TH1
FabrikantSamtec
5,18 €
Each
Aantal stuks
Male Right Angle Through Hole Through Hole - - - 50Ω - - - - 50Hz -
Nieuw
RS-stocknr. 194-6007
Fabrikantnummer60626021110320
FabrikantWurth Elektronik
4,82 €
Each (In a Bag of 2)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel RG174, RG188A, RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 163-9370
Fabrikantnummer1-1337584-0
FabrikantTE Connectivity
5,58 €
Each (In a Bag of 100)
Aantal stuks
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS-stocknr. 170-6968
FabrikantRS PRO
4,44 €
Each
Aantal stuks
Male Straight Solder PCB Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 885-7545
Fabrikantnummer133-3701-301
FabrikantCinch Connectors
7,01 €
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel RG178, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...