MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

21 - 40 van 198 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
Nieuw
RS-stocknr. 194-6019
Fabrikantnummer60612002111505
FabrikantWurth Elektronik
4,21 €
Each
Aantal stuks
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 885-9730
Fabrikantnummer133-8901-801
FabrikantCinch Connectors
17,40 €
Each (In a Pack of 250)
Aantal stuks
Female Straight - - - - - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9875
Fabrikantnummer133-3402-101
FabrikantCinch Connectors
3,97 €
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 170-6966
FabrikantRS PRO
7,11 €
Each
Aantal stuks
Male Straight Solder Cable Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold
RS-stocknr. 885-7567
Fabrikantnummer133-8701-301
FabrikantCinch Connectors
13,928 €
Each (In a Pack of 25)
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel RG179 75Ω - Snap-On - - 0 → 6GHz Gold
RS-stocknr. 112-3592
Fabrikantnummer004.01.1420.011
FabrikantIMS
9,77 €
Each
Aantal stuks
Male Right Angle Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 → 2GHz Gold
Nieuw
RS-stocknr. 194-6020
Fabrikantnummer60612102111406
FabrikantWurth Elektronik
2.319,68 €
Each (On a Reel of 850)
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 186-4930
Fabrikantnummer1-1337479-0
FabrikantTE Connectivity
6,90 €
Each
Aantal stuks
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS-stocknr. 170-2543
FabrikantnummerMCX6252B1-3GT30G-50
FabrikantAmphenol
3,178 €
Each (In a Bag of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
Nieuw
RS-stocknr. 194-6006
Fabrikantnummer60626021110420
FabrikantWurth Elektronik
5,535 €
Each (In a Bag of 2)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 245-5137
FabrikantnummerR113665000W
FabrikantRadiall
4,05 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-6008
Fabrikantnummer60626021110620
FabrikantWurth Elektronik
5,33 €
Each (In a Bag of 2)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel RG316 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS-stocknr. 159-2922
FabrikantnummerMCX-J-P-H-ST-TH1
FabrikantSamtec
3,68 €
Each
Aantal stuks
Female Straight Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 713-0953
Fabrikantnummer1061015-1
FabrikantTE Connectivity
6,58 €
Each
Aantal stuks
Male Straight Solder Through Hole - Nickel - 50Ω - Snap-On -55 °C +165 °C 0 → 4GHz Gold
Nieuw
RS-stocknr. 194-6010
Fabrikantnummer60611002111501
FabrikantWurth Elektronik
4,181 €
Each (In a Tray of 180)
Aantal stuks
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
Nieuw
RS-stocknr. 194-5998
Fabrikantnummer60646031210420
FabrikantWurth Elektronik
6,305 €
Each (In a Bag of 2)
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55°C +155°C 3GHz Gold over Nickel
RS-stocknr. 180-0033
FabrikantnummerMCX7-J-P-H-ST-TH1
FabrikantSamtec
3,80 €
Each
Aantal stuks
Female Straight Through Hole PCB Mount Standard Gold - 75Ω - - -65°C +125°C 0 → 6GHz Gold
RS-stocknr. 180-0078
FabrikantnummerMMCX-P-C-H-RA-CA1
FabrikantSamtec
4,62 €
Each
Aantal stuks
Male Right Angle Solder PCB Mount Standard Gold RG174, RG316 50Ω - - - - - Gold
RS-stocknr. 186-4865
Fabrikantnummer1-1337479-0
FabrikantTE Connectivity
4,206 €
Each (In a Bag of 50)
Aantal stuks
Female Straight Crimp Cable Mount - Gold - 50Ω - Snap-On -65°C +165°C 4GHz Gold
RS-stocknr. 165-0734
Fabrikantnummer1060984-1
FabrikantTE Connectivity
3,087 €
Each (In a Bag of 100)
Aantal stuks
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
75Ω MCX connectors ideal for use in broadcasting ...
Description:
75Ω MCX connectors ideal for use in broadcasting and communication applicationsRapid push-pull snap on mating actionFrequency performance to 6GHzRecommended crimp tool 252-2473For use with RG179 cable.
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...