FME Connectors

What is it?An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75 threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.What does it do?The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur. Applications Antenna interface WiFi Wireless CellularTypesFME connectors are cable mounting male or female connectors with crimp termination.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
RS-stocknr. 161-6060
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
2,323 €
Each (In a Bag of 50)
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1627
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
2,70 €
Each
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 136-1787
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
3,368 €
Each (In a Box of 50)
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1605
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
4,03 €
Each
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 161-3941
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
2,332 €
Each (In a Box of 50)
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1611
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
2,85 €
Each
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp