FME Connectors

What is it?An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75 threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.What does it do?The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur. Applications Antenna interface WiFi Wireless CellularTypesFME connectors are cable mounting male or female connectors with crimp termination.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
RS-stocknr. 112-0593
FabrikantnummerJ01701A0007
FabrikantTelegartner
2,33 €
Each
Aantal stuks
Female - RG58 C/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1627
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
2,70 €
Each
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 161-6060
Fabrikantnummer1-1337552-0
FabrikantTE Connectivity
2,323 €
Each (In a Bag of 50)
Aantal stuks
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 194-5960
FabrikantnummerJ01700A0006
FabrikantTelegartner
2,63 €
Each
Aantal stuks
Female - RG58 C/U 0 → 2GHz Nickel - Straight 50Ω Cable Mount Crimp
RS-stocknr. 293-1631
FabrikantnummerJ01701A0008
FabrikantTelegartner
2,98 €
Each
Aantal stuks
Female - RG174/U, RG188 A/U, RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS-stocknr. 293-1625
FabrikantnummerJ01700A0007
FabrikantTelegartner
3,60 €
Each
Aantal stuks
Male - RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS-stocknr. 136-1787
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
3,368 €
Each (In a Box of 50)
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1605
Fabrikantnummer1-1337550-0
FabrikantTE Connectivity
4,03 €
Each
Aantal stuks
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 161-3941
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
2,332 €
Each (In a Box of 50)
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 738-5746
FabrikantRS PRO
2,85 €
Each
Aantal stuks
Male Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 448-1611
Fabrikantnummer1-1337551-0
FabrikantTE Connectivity
2,85 €
Each
Aantal stuks
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 738-5727
FabrikantRS PRO
1,80 €
Each
Aantal stuks
Female Nickel RG58/U 0 → 900MHz Gold Brass Straight 50Ω Cable Mount Crimp
RS-stocknr. 738-5721
FabrikantRS PRO
1,49 €
Each
Aantal stuks
Female Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp
Related Products
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
50 ohm RF coaxial BNC bulkhead rear panel ...
Description:
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers ...
A series of 50 Ohm BNC connectors with ...
Description:
A series of 50 Ohm BNC connectors with nickel plated bodies and gold plated brass contacts. These BNC connectors are straight in orientation and operate within a 0-2GHz frequency or 0-4GHz frequency.These RF connectors can be used in a wide ...
A series of premium quality, machined straight crimp ...
Description:
A series of premium quality, machined straight crimp jacks from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The BNC Connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect ...