F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.

Where are F Connectors used?

F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.

Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
RS-stocknr. 616-3309
Fabrikantnummer5-1814822-5
FabrikantTE Connectivity
1,064 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS-stocknr. 161-8622
Fabrikantnummer5-1814822-5
FabrikantTE Connectivity
0,862 €
Each (In a Box of 50)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS-stocknr. 161-3977
Fabrikantnummer5-1634540-1
FabrikantTE Connectivity
1,156 €
Each (In a Box of 50)
Aantal stuks
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS-stocknr. 616-3393
Fabrikantnummer5-1634540-1
FabrikantTE Connectivity
1,234 €
Each (In a Pack of 5)
Aantal stuks
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS-stocknr. 616-3292
Fabrikantnummer5-1814821-1
FabrikantTE Connectivity
1,036 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Hex Crimp Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 616-3337
Fabrikantnummer5-1814822-3
FabrikantTE Connectivity
1,026 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 713-0921
Fabrikantnummer5-1814984-0
FabrikantTE Connectivity
5,03 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 75Ω - 0 → 2GHz - Tin Brass
RS-stocknr. 616-3264
Fabrikantnummer5-1814821-3
FabrikantTE Connectivity
1,098 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Hex Crimp Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 165-0635
Fabrikantnummer5-1814822-7
FabrikantTE Connectivity
0,884 €
Each (In a Box of 50)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS-stocknr. 616-3321
Fabrikantnummer5-1814822-7
FabrikantTE Connectivity
0,98 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS-stocknr. 165-0632
Fabrikantnummer5-1814821-3
FabrikantTE Connectivity
0,892 €
Each (In a Box of 50)
Aantal stuks
Male Straight Hex Crimp Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 161-9979
Fabrikantnummer5-1814984-0
FabrikantTE Connectivity
3,936 €
Each (In a Tray of 1200)
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 75Ω - 0 → 2GHz - Tin Brass
RS-stocknr. 165-0633
Fabrikantnummer5-1814822-3
FabrikantTE Connectivity
0,843 €
Each (In a Box of 50)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 165-0631
Fabrikantnummer5-1814821-1
FabrikantTE Connectivity
0,836 €
Each (In a Box of 50)
Aantal stuks
Male Straight Hex Crimp Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U 75Ω - 0 → 2GHz - - -
RS-stocknr. 165-0989
Fabrikantnummer5887046-1
FabrikantTE Connectivity
3,499 €
Each (In a Box of 250)
Aantal stuks
Female Straight Solder Through Hole - Nickel - - - - - Tin Phosphor Bronze
RS-stocknr. 713-0934
Fabrikantnummer5887046-1
FabrikantTE Connectivity
5,00 €
Each
Aantal stuks
Female Straight Solder Through Hole - Nickel - - - - - Tin Phosphor Bronze