F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.

Where are F Connectors used?

F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.

Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
RS-stocknr. 616-3309
Fabrikantnummer5-1814822-5
FabrikantTE Connectivity
1,064 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS-stocknr. 161-8622
Fabrikantnummer5-1814822-5
FabrikantTE Connectivity
0,862 €
Each (In a Box of 50)
Aantal stuks
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS-stocknr. 546-2661A
FabrikantRS PRO
0,28 €
Each (In a Pack of 50)
Aantal stuks
Male Straight Twist On Cable Mount - - RG59 - - 0 → 1GHz - - Copper
RS-stocknr. 546-2734A
FabrikantRS PRO
0,373 €
Each (In a Pack of 50)
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG59 - - 0 → 1GHz - - Copper
RS-stocknr. 916-2722
Fabrikantnummer15-005-B36-AB
FabrikantCOAX Connectors
3,92 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG179, RG187 75Ω - 0 → 3GHz Screw On Gold Brass
RS-stocknr. 546-2661
FabrikantRS PRO
0,28 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - - RG59 - - 0 → 1GHz - - Copper
RS-stocknr. 546-2734
FabrikantRS PRO
0,396 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG59 - - 0 → 1GHz - - Copper
RS-stocknr. 712-3380
FabrikantnummerJ01600A0006
FabrikantTelegartner
7,90 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG11 A/U 75Ω - 0 → 3GHz - Enickel over Gold Brass
RS-stocknr. 514-5271
FabrikantRS PRO
2,80 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Crimp Cable Mount - Nickel - 75Ω - 0 → 1GHz - Nickel Copper
RS-stocknr. 546-2677A
FabrikantRS PRO
0,35 €
Each (In a Pack of 50)
Aantal stuks
Male Straight Twist On Cable Mount - - RG6 L - - 0 → 1GHz - - Copper
RS-stocknr. 916-2734
Fabrikantnummer15-005-B36-FE
FabrikantCOAX Connectors
3,92 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel BELDEN 1505F, Bryant BD SD50F 75Ω - 0 → 3GHz - Gold Brass
RS-stocknr. 546-2677
FabrikantRS PRO
0,35 €
Each (In a Pack of 5)
Aantal stuks
Male Straight Twist On Cable Mount - - RG6 L - - 0 → 1GHz - - Copper
RS-stocknr. 700-9515
FabrikantnummerF6252A1-NPPT
FabrikantAmphenol
1,90 €
Each
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 75Ω - - - Tin over Nickel over Copper Brass
RS-stocknr. 170-2541
FabrikantnummerF6252A1-NPPT
FabrikantAmphenol
1,756 €
Each (In a Bag of 100)
Aantal stuks
Female Right Angle Solder Through Hole - Nickel - 75Ω - - - Tin over Nickel over Copper Brass
RS-stocknr. 755-8773
Fabrikantnummer6 647 50
FabrikantLegrand
12,63 €
Each
Aantal stuks
Female Straight - Flush Mount - - - - - - - - -
RS-stocknr. 712-3387
FabrikantnummerJ01600A0009
FabrikantTelegartner
7,30 €
Each
Aantal stuks
Male Straight Crimp Cable Mount - Nickel RG59 B/U 75Ω - 0 → 3GHz - Enickel over Gold Brass
RS-stocknr. 161-3977
Fabrikantnummer5-1634540-1
FabrikantTE Connectivity
1,156 €
Each (In a Box of 50)
Aantal stuks
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS-stocknr. 886-0333
Fabrikantnummer25-7580
FabrikantCinch Connectors
1,378 €
Each (In a Pack of 50)
Aantal stuks
Female, Male Straight - - - Nickel - 75Ω - - Threaded Nickel Brass
RS-stocknr. 616-3393
Fabrikantnummer5-1634540-1
FabrikantTE Connectivity
1,234 €
Each (In a Pack of 5)
Aantal stuks
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS-stocknr. 546-2706
FabrikantRS PRO
0,536 €
Each (In a Pack of 5)
Aantal stuks
Female Straight - Panel Mount - Nickel - 75Ω Yes 0 → 1GHz - - Copper
Related Products
From RS PRO, this flanged adapter connects an ...
Description:
From RS PRO, this flanged adapter connects an SMA socket connector to an BNC type coaxial connector. With a nickel-plated brass body, this inter-series adaptor converts different connector styles while maintaining impedance.This robust and reliable adapter has a mechanical interface ...
RF Connector, F Type Straight Crimp Plug for ...
Description:
RF Connector, F Type Straight Crimp Plug for RG-58, LMR-195, 75 Ohm. Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics30 dB return loss at 1GHz ensures high performance specification that ...
Nickel-plated F Type threaded coupling connectors for 75Ω ...
Description:
Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand ...
"A series of professional quality 75 Ω straight ...
Description:
"A series of professional quality 75 Ω straight crimp F plugs from Coax Connectors. The machined cable mount F connectors have nickel plated brass bodies and gold plated brass centre contacts. Featuring a simple screw coupling mechanism they are ideally ...