Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.What does it do?Coaxial adapters provide a convenient method of connecting RF equipment together.Applications Laboratory Test and measurement Communications Base stations GPS LAN AntennasTypesThere are two main types of RF coaxial adapters;In seriesA two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between seriesA two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are; Gender Male to Male Female to Female Male to FemaleSeries (connector group)SMA, BNC, TNC, N typeBody orientation Straight Right angle Tee Impedance 50 Ω 75 Ω

...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 512-1411
Fabrikantnummer5-1634534-1
FabrikantTE Connectivity
1,73 €
Each
Aantal stuks
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS-stocknr. 163-9551
Fabrikantnummer5-1634534-1
FabrikantTE Connectivity
1,392 €
Each (In a Bag of 50)
Aantal stuks
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS-stocknr. 616-3107
Fabrikantnummer5-1634535-1
FabrikantTE Connectivity
4,34 €
Each
Aantal stuks
- BNC BNC Female Female 50Ω Tee 0 → 4GHz - Gold 33mm Nickel - Phosphor Bronze
RS-stocknr. 165-0624
Fabrikantnummer5-1634535-1
FabrikantTE Connectivity
3,655 €
Each (In a Bag of 50)
Aantal stuks
- BNC BNC Female Female 50Ω Tee 0 → 4GHz - Gold 33mm Nickel - Phosphor Bronze
RS-stocknr. 163-9550
Fabrikantnummer5-1634532-1
FabrikantTE Connectivity
1,852 €
Each (In a Bag of 50)
Aantal stuks
- BNC BNC Male Female 50Ω Tee 0 → 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS-stocknr. 512-1382
Fabrikantnummer5-1634532-1
FabrikantTE Connectivity
2,20 €
Each
Aantal stuks
- BNC BNC Male Female 50Ω Tee 0 → 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS-stocknr. 164-8463
Fabrikantnummer1-1337558-0
FabrikantTE Connectivity
4,743 €
Each (In a Bag of 50)
Aantal stuks
SMA Plug to FME Plug FME SMA Male Male 50Ω Straight 2GHz - Gold 22.9mm Nickel Coaxial Brass
RS-stocknr. 511-9935
Fabrikantnummer1-1337558-0
FabrikantTE Connectivity
5,69 €
Each
Aantal stuks
SMA Plug to FME Plug FME SMA Male Male 50Ω Straight 2GHz - Gold 22.9mm Nickel Coaxial Brass
RS-stocknr. 616-3438
Fabrikantnummer5-1634530-1
FabrikantTE Connectivity
2,72 €
Each
Aantal stuks
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 32.6mm Nickel - Phosphor Bronze
RS-stocknr. 165-0623
Fabrikantnummer5-1634530-1
FabrikantTE Connectivity
2,185 €
Each (In a Box of 100)
Aantal stuks
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 32.6mm Nickel - Phosphor Bronze
RS-stocknr. 164-1428
Fabrikantnummer1-1478045-0
FabrikantTE Connectivity
4,341 €
Each (In a Box of 50)
Aantal stuks
- BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver 32.5mm Silver - Brass
RS-stocknr. 394-1342
Fabrikantnummer1-1478045-0
FabrikantTE Connectivity
6,68 €
Each
Aantal stuks
- BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver 32.5mm Silver - Brass
RS-stocknr. 713-0732
Fabrikantnummer1057853-1
FabrikantTE Connectivity
74,83 €
Each
Aantal stuks
- TNC SMA Male Female 50Ω Straight 0 → 11GHz - Gold 25.4mm - - Beryllium Copper
RS-stocknr. 846-6697
Fabrikantnummer1-1478045-0
FabrikantTE Connectivity
5,21 €
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver (Center Contact) 32.5mm Silver - Brass (Center Contact)
RS-stocknr. 168-0648
Fabrikantnummer1-1478045-0
FabrikantTE Connectivity
3,562 €
Each (In a Bag of 500)
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 2GHz - Silver (Center Contact) 32.5mm Silver - Brass (Center Contact)
RS-stocknr. 821-9003
Fabrikantnummer5228226-3
FabrikantTE Connectivity
6,88 €
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36.07mm - - Phosphor Bronze
RS-stocknr. 680-7469
Fabrikantnummer1-1478238-0
FabrikantTE Connectivity
5,40 €
Each
Aantal stuks
- BNC BNC Female Female 75Ω Straight 0 → 2GHz - Gold 32.5mm Nickel - Brass
RS-stocknr. 713-0993
Fabrikantnummer448091-2
FabrikantTE Connectivity
30,62 €
Each
Aantal stuks
- 3.5mm SMA Male Female 50Ω Straight - - Gold 22.22mm - - Beryllium Copper
RS-stocknr. 821-9013
Fabrikantnummer1057381-1
FabrikantTE Connectivity
69,10 €
Each
Aantal stuks
OSM Plug to OSN Jack OSM OSN Male Female 50Ω Straight 0 → 15GHz - Gold 32.8mm - - Beryllium Copper
RS-stocknr. 394-0822
Fabrikantnummer1-1337455-0
FabrikantTE Connectivity
7,12 €
Each
Aantal stuks
- BNC BNC Plug Plug 50Ω Straight 0 → 4GHz - Silver 31.6mm Silver - Brass