BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.


...
Lees meer Lees minder

Filters

1 - 20 van 342 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series
RS-stocknr. 512-1174
Fabrikantnummer5-1634523-1
FabrikantTE Connectivity
1,25 €
Each
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -55°C +85°C - Greenpar
RS-stocknr. 163-9548
Fabrikantnummer5-1634523-1
FabrikantTE Connectivity
1,019 €
Each (In a Bag of 50)
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -55°C +85°C - Greenpar
RS-stocknr. 512-1499
Fabrikantnummer5-1634500-2
FabrikantTE Connectivity
1,23 €
Each
Aantal stuks
Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 → 4GHz Nickel 0°C +85°C - -
RS-stocknr. 163-9544
Fabrikantnummer5-1634500-2
FabrikantTE Connectivity
1,186 €
Each (In a Bag of 50)
Aantal stuks
Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 → 4GHz Nickel 0°C +85°C - -
RS-stocknr. 512-1180
Fabrikantnummer5-1634504-1
FabrikantTE Connectivity
3,45 €
Each
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -55°C +85°C - Greenpar
RS-stocknr. 163-9545
Fabrikantnummer5-1634504-1
FabrikantTE Connectivity
1,642 €
Each (In a Bag of 50)
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes 0 4GHz Nickel -55°C +85°C - Greenpar
RS-stocknr. 163-9543
Fabrikantnummer5-1634500-1
FabrikantTE Connectivity
1,142 €
Each (In a Bag of 50)
Aantal stuks
Male Cable Mount 50Ω Crimp Straight RG174 A/U, RG188 A/U, RG316/U - No 0 → 4GHz Nickel 0°C +85°C - -
RS-stocknr. 512-1534
Fabrikantnummer5-1634500-1
FabrikantTE Connectivity
3,07 €
Each
Aantal stuks
Male Cable Mount 50Ω Crimp Straight RG174 A/U, RG188 A/U, RG316/U - No 0 → 4GHz Nickel 0°C +85°C - -
RS-stocknr. 161-3776
Fabrikantnummer5-1634514-1
FabrikantTE Connectivity
2,244 €
Each (In a Bag of 50)
Aantal stuks
Female Cable Mount 75Ω Crimp Straight RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 → 4GHz Nickel - - - -
RS-stocknr. 164-1439
Fabrikantnummer1-1478404-0
FabrikantTE Connectivity
4,528 €
Each (In a Bag of 50)
Aantal stuks
Male Cable Mount 75Ω Solder Straight RG140/U, RG210/U, RG59 B/U - No 0 → 2GHz Silver - - - -
RS-stocknr. 423-1977
Fabrikantnummer1-1478404-0
FabrikantTE Connectivity
6,54 €
Each
Aantal stuks
Male Cable Mount 75Ω Solder Straight RG140/U, RG210/U, RG59 B/U - - 0 → 2GHz Silver - - - -
RS-stocknr. 512-1455
Fabrikantnummer5-1634514-1
FabrikantTE Connectivity
2,71 €
Each
Aantal stuks
Female Cable Mount 75Ω Crimp Straight RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 → 4GHz Nickel - - - -
RS-stocknr. 164-9083
Fabrikantnummer1-1634505-0
FabrikantTE Connectivity
1,754 €
Each (In a Bag of 50)
Aantal stuks
Female PCB Mount 50Ω Through Hole Straight - - Yes - Nickel -55°C +85°C - ZDC
RS-stocknr. 512-1275
Fabrikantnummer1-1634505-0
FabrikantTE Connectivity
3,80 €
Each
Aantal stuks
Female PCB Mount 50Ω Through Hole Straight - - Yes - Nickel -55°C +85°C - ZDC
RS-stocknr. 512-1427
Fabrikantnummer5-1634511-2
FabrikantTE Connectivity
2,28 €
Each
Aantal stuks
Female Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - No 0 → 4GHz Nickel -55°C +85°C - -
RS-stocknr. 163-9547
Fabrikantnummer5-1634511-2
FabrikantTE Connectivity
1,97 €
Each (In a Box of 100)
Aantal stuks
Female Cable Mount 50Ω Crimp Straight RG141 A/U, RG58 C/U - No 0 → 4GHz Nickel -55°C +85°C - -
RS-stocknr. 161-3766
Fabrikantnummer5-1634511-1
FabrikantTE Connectivity
1,754 €
Each (In a Bag of 100)
Aantal stuks
Female Cable Mount 50Ω Crimp Straight RG174 A/U, RG188 A/U, RG316/U - No 0 → 4GHz Nickel -55°C +85°C - -
RS-stocknr. 820-7644
Fabrikantnummer227726-1
FabrikantTE Connectivity
3,70 €
Each
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes - Nickel - - Normal 227726
RS-stocknr. 669-3440
Fabrikantnummer5-1634511-1
FabrikantTE Connectivity
2,38 €
Each
Aantal stuks
Female Cable Mount 50Ω Crimp Straight RG174 A/U, RG188 A/U, RG316/U - No 0 → 4GHz Nickel -55°C +85°C - -
RS-stocknr. 164-8785
Fabrikantnummer1-1337452-0
FabrikantTE Connectivity
2,127 €
Each (In a Bag of 50)
Aantal stuks
Female Panel Mount 50Ω Solder Straight - - Yes 0 → 4GHz Nickel -55°C +85°C Normal BNC