1.6/5.6 Connectors

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Body Plating Cable Type Contact Plating Operating Frequency Contact Material Body Orientation Impedance Termination Method
RS-stocknr. 559-880
FabrikantnummerJ01073K2000
FabrikantTelegartner
8,95 €
Each
Aantal stuks
Female Cable Mount White Bronze RG59 B/U Enickel 1 → 3GHz - Straight 75Ω Crimp
RS-stocknr. 559-864
FabrikantnummerJ01070K2000
FabrikantTelegartner
7,45 €
Each
Aantal stuks
Male Cable Mount - RG59 B/U Gold over Enickel 0 → 3GHz - Straight 75Ω Crimp
RS-stocknr. 559-868
FabrikantnummerJ01073A2000
FabrikantTelegartner
8,93 €
Each
Aantal stuks
Female Panel Mount - RG178 A/U, RG179 B/U Gold over Enickel 0 → 3GHz - Straight 75Ω Crimp
RS-stocknr. 431-7324
FabrikantnummerJ01070A2002
FabrikantTelegartner
9,13 €
Each
Aantal stuks
Male Cable Mount - BT 3002 Copper Nickel Gold Alloy 0 → 1GHz Beryllium Copper, Copper Nickel Lead Alloy Straight 75Ω Crimp
Related Products
A series of superior quality 75 Ω machined ...
Description:
A series of superior quality 75 Ω machined 1.0/2.3 crimp plugs from Coax Connectors. These micro-miniature connectors have nickel plated brass bodies and gold plated phosphor bronze contacts. The connectors feature a push-pull coupling allowing for quick and secure mating ...
A series of professional quality machined 75 Ω ...
Description:
A series of professional quality machined 75 Ω DIN 1.0/2.3 mm connectors. The range of PCB mounting jacks have gold plated brass bodies and gold plated centre contacts. The Micro miniature connectors feature a push-pull coupling mechanism and are fully ...
The High Definition Television (HDTV) digital technology requires ...
Description:
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
Amphenol HD-BNC connector adaptors offer a broad range ...
Description:
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, ...