RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating
RS-stocknr. 161-6049
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
3,897 €
Each (In a Bag of 50)
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 846-6691
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
5,23 €
Each
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact)
RS-stocknr. 168-0632
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
2,697 €
Each (In a Box of 1000)
Aantal stuks
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass (Center Contact) Silver (Center Contact)
RS-stocknr. 394-1077
Fabrikantnummer1-1337463-0
FabrikantTE Connectivity
5,08 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 821-2567
Fabrikantnummer221629-1
FabrikantTE Connectivity
13,55 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - - - - Brass Gold
RS-stocknr. 394-1083
Fabrikantnummer1-1337470-0
FabrikantTE Connectivity
16,00 €
Each
Aantal stuks
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold
RS-stocknr. 168-0617
Fabrikantnummer1-1337523-0
FabrikantTE Connectivity
4,07 €
1 Bag of 1
Bag(s)
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 164-3118
Fabrikantnummer1-5221629-6
FabrikantTE Connectivity
9,447 €
Each (In a Box of 100)
Aantal stuks
BNC Male Straight - 50Ω - - - 1W - Brass Gold
RS-stocknr. 164-0780
Fabrikantnummer226176-4
FabrikantTE Connectivity
1,47 €
Each (In a Box of 500)
Aantal stuks
- - - PCB Mount - - RG174, RG316 - - - Brass -
RS-stocknr. 164-9309
Fabrikantnummer221629-4
FabrikantTE Connectivity
9,872 €
Each (In a Box of 100)
Aantal stuks
BNC Male Straight Cable Mount 50Ω - - - 1W - Brass Gold
RS-stocknr. 718-2512
Fabrikantnummer1-1337523-0
FabrikantTE Connectivity
3,74 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - -
RS-stocknr. 820-7791
Fabrikantnummer1-5221629-6
FabrikantTE Connectivity
12,22 €
Each
Aantal stuks
BNC Male Straight - 50Ω - - - 1W - Brass Gold
RS-stocknr. 405-146
Fabrikantnummer221629-4
FabrikantTE Connectivity
12,03 €
Each
Aantal stuks
BNC Male Straight Cable Mount 50Ω - - - 1W - Brass Gold
RS-stocknr. 713-0899
Fabrikantnummer226176-4
FabrikantTE Connectivity
2,166 €
Each (In a Pack of 5)
Aantal stuks
- - - PCB Mount - - - - - - Brass -
RS-stocknr. 164-9077
Fabrikantnummer1-1337470-0
FabrikantTE Connectivity
12,565 €
Each (In a Box of 50)
Aantal stuks
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold