Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 914-1380
Fabrikantnummer656
FabrikantAbbatron
2,758 €
Each (In a Pack of 10)
Aantal stuks
SMA Connector Male - - - Straight - - No - Nickel - - -
RS-stocknr. 914-1406
Fabrikantnummer203-102
FabrikantAbbatron
3,515 €
Each (In a Pack of 10)
Aantal stuks
SMA Connector Male - - Solder - - - No - - - - -
RS-stocknr. 914-1383
Fabrikantnummer656
FabrikantAbbatron
2,702 €
Each (In a Pack of 100)
Aantal stuks
SMA Connector Male - - - Straight - - No - Nickel - - -
RS-stocknr. 914-1400
Fabrikantnummer203-103
FabrikantAbbatron
3,363 €
Each (In a Pack of 10)
Aantal stuks
SMA Connector Male - - Solder Straight - - No - - - - -
RS-stocknr. 914-1396
Fabrikantnummer1280-103
FabrikantAbbatron
11,74 €
Each
Aantal stuks
SMA Connector Female Cable Mount - Wire Lead Straight - - No - - - - -
RS-stocknr. 2508316429
Fabrikantnummer320-102
FabrikantAbbatron
9,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -