Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 112-3104
Fabrikantnummer12.2420.021
FabrikantIMS
8,79 €
Each
Aantal stuks
SMC Connector Female Cable Mount 50Ω Solder Right Angle RG174/U, RG188 A/U, RG316/U - - - Gold - - -
RS-stocknr. 112-2971
Fabrikantnummer91.1213.291
FabrikantIMS
4,87 €
Each
Aantal stuks
SMB Connector Female Panel Mount 50Ω - Straight - - - - Gold - - -
RS-stocknr. 112-3794
Fabrikantnummer42.2510.009
FabrikantIMS
5,99 €
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Straight - - No - Nickel - - -
RS-stocknr. 124-9335
Fabrikantnummer81.1524.201
FabrikantIMS
9,41 €
Each
Aantal stuks
SMB Connector Female Through Hole 50Ω Solder Right Angle - - - - Gold - - -
RS-stocknr. 124-9357
Fabrikantnummer82.1524.201
FabrikantIMS
6,55 €
Each
Aantal stuks
SMC Connector Male Through Hole 50Ω Solder Right Angle - - - - Gold - - -
RS-stocknr. 124-9341
Fabrikantnummer11.2520.001
FabrikantIMS
16,54 €
Each
Aantal stuks
SMB Connector Female Through Hole 50Ω Solder Right Angle - - - - - - - -
RS-stocknr. 112-3592
Fabrikantnummer004.01.1420.011
FabrikantIMS
3,08 €
Each
Aantal stuks
MCX Connector Male Cable Mount 50Ω Solder Right Angle RG178 B/U, RG196 A/U - - 0 to 2GHz Gold - - -
RS-stocknr. 112-2858
Fabrikantnummer049.42.2522.209
FabrikantIMS
15,32 €
Each
Aantal stuks
SMA Connector Female PCB Mount - Solder Right Angle - Subminiature Yes - - - - Normal
RS-stocknr. 193-8956
Fabrikantnummer004.01.1420.021
FabrikantIMS
6,39 €
Each
Aantal stuks
MCX Connector Male Cable Mount 50Ω Solder Right Angle RG174/U, RG188 A/U, RG316/U - - - Gold - - -
RS-stocknr. 193-8827
Fabrikantnummer11.1310.021
FabrikantIMS
4,76 €
Each
Aantal stuks
SMB Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U Subminiature - - - - - -
RS-stocknr. 124-8405
Fabrikantnummer1144.09.1310.011
FabrikantIMS
5,31 €
Each
Aantal stuks
MMCX Connector Male Cable Mount 50Ω Crimp Straight RG178 B/U, RG196 A/U - - - Gold - - -
RS-stocknr. 112-3126
Fabrikantnummer92.1213.291
FabrikantIMS
4,43 €
Each
Aantal stuks
SMC Connector Male Panel Mount 50Ω - Straight - - - - Gold - - -
RS-stocknr. 711-2251
Fabrikantnummer4526.SN.2812.025
FabrikantIMS
21,92 €
Each
Aantal stuks
N Connector Female Panel Mount 50Ω Solder Straight RG316/U - Yes 11GHz - - - -
RS-stocknr. 112-2870
Fabrikantnummer11.2410.021
FabrikantIMS
8,37 €
Each
Aantal stuks
SMB Connector Female Cable Mount 50Ω Solder Straight RG174/U, RG188 A/U, RG316/U - - - Gold - - -
RS-stocknr. 112-2959
Fabrikantnummer111412221
FabrikantIMS
9,37 €
Each
Aantal stuks
SMB Connector Female Panel Mount 50Ω Solder Straight RG174/U, RG188 A/U, RG316/U - - - Gold - - -
RS-stocknr. 112-3637
Fabrikantnummer003.01.2510.001
FabrikantIMS
6,16 €
Each
Aantal stuks
MCX Connector Female Through Hole 50Ω Solder Straight - - - 0 to 2GHz Gold - - -
RS-stocknr. 711-2298
Fabrikantnummer31.2410.011
FabrikantIMS
8,42 €
Each
Aantal stuks
SSMB Connector Female Cable Mount 50Ω Crimp, Solder Straight RG178, RG196 Subminiature - 12.4GHz - - - -
RS-stocknr. 234-4396
Fabrikantnummer004.01.1420.051
FabrikantIMS
3,07 €
Each
Aantal stuks
MCX Connector Male Cable Mount 50Ω Solder Right Angle RG316 - - 0 to 2GHz Gold - - -