Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 885-7312
FabrikantnummerVSF81G
FabrikantCinch Connectors
0,663 €
Each (In a Pack of 50)
Aantal stuks
F Jack to F Jack Type F Type F Female Female 75Ω Straight 2GHz - Silver 26.1mm Nickel - Phosphor Bronze
RS-stocknr. 886-0099
Fabrikantnummer29-3855
FabrikantCinch Connectors
4,26 €
Each
Aantal stuks
SMA Plug to BNC Jack SMA BNC Male Female 50Ω Straight 4GHz - Gold 27.8mm Nickel - Beryllium
RS-stocknr. 886-0314
FabrikantnummerCPAD555
FabrikantCinch Connectors
1,169 €
Each (In a Pack of 50)
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold 32.51mm Nickel - Beryllium Copper
RS-stocknr. 885-8905
FabrikantnummerCPAD851
FabrikantCinch Connectors
7,408 €
Each (In a Pack of 10)
Aantal stuks
N Jack to Bulkhead Jack N Bulkhead Female Female 50Ω Straight 11GHz - Gold 37.21mm Nickel - Beryllium Copper, Brass, Phosphor Bronze
RS-stocknr. 885-9554
Fabrikantnummer127-2901-822
FabrikantCinch Connectors
17,032 €
Each (In a Pack of 25)
Aantal stuks
MIT Plug to MIT Plug - - Male Male - - 4GHz Normal - - - - -
RS-stocknr. 885-8119
FabrikantnummerCPAD517
FabrikantCinch Connectors
2,666 €
Each (In a Pack of 10)
Aantal stuks
RCA Jack to BNC Plug RCA BNC Female Male 75Ω Straight 2GHz Normal Gold 27.9mm Nickel - Brass
RS-stocknr. 885-8706
Fabrikantnummer133-3901-401
FabrikantCinch Connectors
9,443 €
Each (In a Pack of 250)
Aantal stuks
MCX Jack to Bulkhead Jack MCX Bulkhead Female Female 50Ω Straight 6GHz Normal Gold 18.81mm Gold - Beryllium Copper
RS-stocknr. 885-9917
Fabrikantnummer133-8901-811
FabrikantCinch Connectors
16,923 €
Each (In a Pack of 250)
Aantal stuks
MCX Plug to MCX Plug MCX MCX Male Male 75Ω Straight 6GHz Normal Gold over Nickel over Copper 16.74mm Gold over Nickel over Copper - Beryllium Copper
RS-stocknr. 885-8696
Fabrikantnummer133-3901-806
FabrikantCinch Connectors
6,437 €
Each (In a Pack of 250)
Aantal stuks
MCX Jack to MCX Jack MCX MCX Female Female 50Ω Straight 6GHz Normal Gold 18.79mm Gold - Beryllium Copper
RS-stocknr. 885-7961
Fabrikantnummer25-7200L
FabrikantCinch Connectors
0,68 €
Each (In a Pack of 100)
Aantal stuks
F Jack to F Jack Type F Type F Female Female 75Ω Straight 750MHz - Tin 28mm Nickel - Phosphor Bronze
RS-stocknr. 885-9557
Fabrikantnummer127-0901-822
FabrikantCinch Connectors
15,652 €
Each (In a Pack of 25)
Aantal stuks
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 18GHz Normal Gold - - - -
RS-stocknr. 886-2994
Fabrikantnummer26-8016
FabrikantCinch Connectors
5,85 €
Each
Aantal stuks
N Plug to BNC Jack N BNC Male Female 50Ω Straight 4GHz - Gold 31.9mm Nickel - Brass
RS-stocknr. 886-0311
FabrikantnummerCPAD207
FabrikantCinch Connectors
5,93 €
Each
Aantal stuks
UHF Jack to UHF Jack UHF UHF Female Female 50Ω Straight - - Nickel 50.5mm Nickel - -
RS-stocknr. 885-9550
Fabrikantnummer127-1901-822
FabrikantCinch Connectors
15,329 €
Each (In a Pack of 25)
Aantal stuks
SMP MIT Plug to Jack SMP SMP Male Female 50Ω - 4GHz Normal Gold - - - -
RS-stocknr. 886-0096
Fabrikantnummer29-3840
FabrikantCinch Connectors
6,17 €
Each
Aantal stuks
SMA Jack to N Plug SMA N Female Male 50Ω Straight - - Gold 32.6mm Nickel - Beryllium
RS-stocknr. 885-8138
Fabrikantnummer40-9528F
FabrikantCinch Connectors
3,012 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 886-0320
Fabrikantnummer25-7530
FabrikantCinch Connectors
1,466 €
Each (In a Pack of 50)
Aantal stuks
F Jack to RCA Plug Type F RCA Female Male 75Ω Straight 750MHz - Nickel 37.7mm Nickel - Beryllium
RS-stocknr. 886-3039
FabrikantnummerCPN1
FabrikantCinch Connectors
5,308 €
Each (In a Pack of 10)
Aantal stuks
Type N Crimp Plug N - Male - 50Ω Straight 11GHz - Gold 32mm Nickel - Brass
RS-stocknr. 886-1190
Fabrikantnummer140-0000-973
FabrikantCinch Connectors
7,30 €
Each
Aantal stuks
SMA - - - - - - - - - - - - -
RS-stocknr. 886-0415
Fabrikantnummer27-8120
FabrikantCinch Connectors
3,99 €
Each
Aantal stuks
BNC Jack to UHF Plug BNC UHF Female Male 75Ω Straight 750MHz - Gold - Nickel - Brass