Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 607-9541
FabrikantnummerHRMJ-U.FLP(40)
FabrikantHirose
23,77 €
Each
Aantal stuks
- SMA UFL Female Male 50Ω Straight 6GHz - Gold 14.05mm Silver - Copper Alloy
RS-stocknr. 607-9557
FabrikantnummerHRMP-U.FLJ(40)
FabrikantHirose
20,36 €
Each
Aantal stuks
SMA Plug to UFL Socket SMA U.FL Male Female 50Ω Straight 6GHz - Gold 10.7mm - - Copper Alloy
RS-stocknr. 656-2807
FabrikantnummerHRMP-H.FLJ(40)
FabrikantHirose
26,61 €
Each
Aantal stuks
- SMA HFL Male Female 50Ω Straight 3GHz Normal Gold 11.7mm - - Copper Alloy
RS-stocknr. 619-6422
FabrikantnummerMS-147-HRMJ-1
FabrikantHirose
21,60 €
Each
Aantal stuks
MS-147 Plug-SMA Jack SMA MS-147 Male Female 50Ω Straight 6GHz Normal Gold 24.29mm Gold - Copper Alloy