Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 124-3416
FabrikantnummerABF.00.250.CTA
FabrikantLemo
21,48 €
Each
Aantal stuks
- BNC NIM-CAMAC CD/N 549 Male Female 50Ω Straight - Normal Gold over Nickel 36mm Chrome - Brass, Bronze
RS-stocknr. 124-3438
FabrikantnummerABA.00.250.NTL
FabrikantLemo
15,94 €
Each
Aantal stuks
- BNC NIM-CAMAC CD/N 549 Female Male 50Ω Straight - Normal Gold over Nickel 28.5mm Nickel Coaxial Brass, Bronze
RS-stocknr. 124-3393
FabrikantnummerRMA.00.250.CTM
FabrikantLemo
19,10 €
Each
Aantal stuks
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Female Female 50Ω Straight - - Gold over Nickel 22mm Chrome - Bronze
RS-stocknr. 124-3400
FabrikantnummerFTY.00.250.CTF
FabrikantLemo
42,31 €
Each
Aantal stuks
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Male Female 50Ω Straight - - Gold over Nickel 29.5mm Chrome - Brass, Bronze