Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 905 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 546-3787
FabrikantRS PRO
11,21 €
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz Normal Gold 32.5mm Nickel - Brass
RS-stocknr. 546-5266
FabrikantRS PRO
12,78 €
Each
Aantal stuks
Type N Socket to Type N Socket TNC BNC Male Female 50Ω Straight - - Gold - White Bronze Coaxial Beryllium Copper
RS-stocknr. 546-4083
FabrikantRS PRO
6,60 €
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz Normal Gold 32.5mm Nickel - Brass
RS-stocknr. 163-9551
Fabrikantnummer5-1634534-1
FabrikantTE Connectivity
1,498 €
Each (In a Bag of 50)
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS-stocknr. 512-1411
Fabrikantnummer5-1634534-1
FabrikantTE Connectivity
1,89 €
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS-stocknr. 193-7672
FabrikantnummerJ01024A0006
FabrikantTelegartner
14,03 €
Each
Aantal stuks
- N - Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS-stocknr. 878-2365
FabrikantRS PRO
11,86 €
Each
Aantal stuks
SMA Jack to SMA Jack SMA SMA Female Female 50Ω Straight 18GHz - Gold 22.3mm Gold - Beryllium Copper
RS-stocknr. 819-4352
Fabrikantnummer51S131-K00N5
FabrikantRosenberger
17,00 €
Each
Aantal stuks
BNC Plug to Microdot Socket BNC Microdot Male Female 50Ω Straight 10GHz Normal Nickel/Silver/White Bronze 25mm - - Copper Zinc Alloy
RS-stocknr. 693-3007
Fabrikantnummer2990-6005
FabrikantAmphenol RF
16,67 €
Each
Aantal stuks
- SMA SMA Female Female - Straight - - - 22.22mm - - -
RS-stocknr. 773-7484
FabrikantnummerAPH-BNCP-HDBNCJ
FabrikantAmphenol RF
33,87 €
Each
Aantal stuks
BNC Plug to BNC Socket BNC HD BNC Male Female 75Ω Straight 4GHz - Gold 25mm - - Beryllium Copper
RS-stocknr. 295-7295
FabrikantnummerR191421000
FabrikantRadiall
12,74 €
Each
Aantal stuks
- BNC N Female Male 50Ω Straight 4GHz - Gold over Nickel 34mm Nickel - -
RS-stocknr. 716-4798
Fabrikantnummer34_SMA-50-0-3/111_NE
FabrikantHuber+Suhner
72,06 €
Each
Aantal stuks
- SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 22.7mm Gold over Nickel - Beryllium Copper
RS-stocknr. 758-1616
FabrikantRS PRO
10,89 €
Each
Aantal stuks
N Plug to SMA Socket N SMA Male Female 50Ω Straight 11GHz - Gold 30.5mm Nickel - Brass
RS-stocknr. 741-7310
Fabrikantnummer33_MMBX-SMA-50-1/111_NE
FabrikantHuber+Suhner
144,41 €
Each
Aantal stuks
- MMBX SMA Male Female 50Ω Straight 6GHz Normal Gold 14.9mm Gold - Beryllium Copper
RS-stocknr. 295-6999
FabrikantnummerR161705000W
FabrikantRadiall
7,56 €
Each
Aantal stuks
Type N Socket to Type N Socket N N Female Female 50Ω Straight 11GHz Normal - 37.5mm - - -
RS-stocknr. 546-2576
FabrikantRS PRO
2,75 €
Each
Aantal stuks
F Plug to Coaxial Socket Type F Coaxial Male Female 50Ω Straight 1GHz - - - Nickel - Copper Alloy
RS-stocknr. 819-4484
Fabrikantnummer53S101-S00N5
FabrikantRosenberger
19,46 €
Each
Aantal stuks
N Plug to N Plug N N Male Male 50Ω Straight 11GHz Normal Silver/White Bronze 43mm - - Copper Zinc Alloy
RS-stocknr. 112-2230
FabrikantnummerJ01008A0620
FabrikantTelegartner
17,39 €
Each
Aantal stuks
2B4 Plug to BNC Socket BNC Banana Female Male 50Ω Straight - - - 54mm - - -
RS-stocknr. 295-7992
FabrikantnummerR141704000W
FabrikantRadiall
8,81 €
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS-stocknr. 112-3788
FabrikantnummerJ01008A0017
FabrikantTelegartner
12,66 €
Each
Aantal stuks
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 4GHz - Gold 25.4mm Nickel - Beryllium Copper