Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 136-8615
Fabrikantnummer1SNV420892R0000
FabrikantABB
2,324 €
Each (In a Bag of 5)
Aantal stuks
Plug Connector Male 4 → 6mm² Cable Mount Quick Connect Minus IP65, IP68 45 A, 53 A 1.5 kV Socket - +115°C - MC4-Evo2
RS-stocknr. 136-8612
Fabrikantnummer1SNV420862R0000
FabrikantABB
2,984 €
Each (In a Bag of 5)
Aantal stuks
Plug Connector Female 4 → 6mm² Cable Mount Quick Connect Plus IP65, IP68 45 A, 53 A 1.5 kV Plug - +115°C - MC4-Evo2
RS-stocknr. 136-8619
Fabrikantnummer1SNV420924R0000
FabrikantABB
2,858 €
Each (In a Bag of 5)
Aantal stuks
Plug Connector Female 10mm² Cable Mount Quick Connect Plus IP65, IP68 69A 1.5 kV Plug - +115°C - MC4-Evo2