Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS-stocknr. 718-1446
Fabrikantnummer647845-4
FabrikantTE Connectivity
2,38 €
Each
Aantal stuks
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS-stocknr. 718-1443
Fabrikantnummer647845-3
FabrikantTE Connectivity
1,87 €
Each
Aantal stuks
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS-stocknr. 165-0766
Fabrikantnummer120591-1
FabrikantTE Connectivity
1,049 €
Each (In a Tray of 1440)
Aantal stuks
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS-stocknr. 718-8472
Fabrikantnummer120591-1
FabrikantTE Connectivity
1,87 €
Each
Aantal stuks
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS-stocknr. 178-7192
FabrikantRS PRO
0,104 €
Each (In a Bag of 100)
Aantal stuks
- 1 - - Copper - 15 A, 45 A - - -
RS-stocknr. 178-7194
FabrikantRS PRO
0,104 €
Each (In a Bag of 100)
Aantal stuks
- 1 - - Copper - 15 A, 45 A - - -
RS-stocknr. 178-7195
FabrikantRS PRO
0,442 €
Each (In a Bag of 50)
Aantal stuks
- 2 - - Copper - 75A - - -
RS-stocknr. 718-8466
Fabrikantnummer5787446-1
FabrikantTE Connectivity
2,55 €
Each
Aantal stuks
Male 5 Through Hole Straight Brass Tin Lead - 50 V dc - -
RS-stocknr. 175-6946
FabrikantRS PRO
0,13 €
Each (In a Bag of 10)
Aantal stuks
Male 1 - Straight - - 45A 600 V - -
RS-stocknr. 175-6952
FabrikantRS PRO
2,57 €
Each (In a Bag of 2)
Aantal stuks
- 2 - Straight Copper Silver 120A 600 V - -
RS-stocknr. 888-2504
Fabrikantnummer009155003201006
FabrikantAVX
0,47 €
Each (In a Pack of 2000)
Aantal stuks
Male 3 Surface Mount Right Angle - Gold 3A - 9155 -
RS-stocknr. 175-6965
FabrikantRS PRO
6,10 €
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 175A 600 V - -
RS-stocknr. 175-6958
FabrikantRS PRO
1,23 €
Each (In a Bag of 2)
Aantal stuks
Male 2 - Straight Copper Silver 50A 600 V - -
RS-stocknr. 175-6943
FabrikantRS PRO
0,945 €
Each (In a Bag of 10)
Aantal stuks
- 2 - Straight Copper - 45A - - -
RS-stocknr. 175-6963
FabrikantRS PRO
5,69 €
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 120A 600 V - -
RS-stocknr. 175-6947
FabrikantRS PRO
0,13 €
Each (In a Bag of 10)
Aantal stuks
Male 1 - Straight - - 45A 600 V - -
RS-stocknr. 175-6953
FabrikantRS PRO
1,485 €
Each (In a Bag of 2)
Aantal stuks
Male 1 - Straight - - 120A 600 V - -
RS-stocknr. 178-9949
Fabrikantnummer78732-4001
FabrikantMolex
0,286 €
Each (On a Reel of 2500)
Aantal stuks
Female 4 Surface Mount Vertical - Gold over Nickel 500mA 30 V 78732 -
RS-stocknr. 175-6960
FabrikantRS PRO
1,43 €
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 50A 600 V - XBMC2S-14-COLOR
RS-stocknr. 175-6945
FabrikantRS PRO
1,191 €
Each (In a Bag of 10)
Aantal stuks
Male 1 - Straight - - 45A 600 V - -
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
Standard Blind mate drawer plug and receptacle connector ...
Description:
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for ...
70AA Modular Contacts are off-the-shelf interconnect devices that ...
Description:
70AA Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular ...
The BMC2S-RED is a 2-way Connector Housing for ...
Description:
The BMC2S-RED is a 2-way Connector Housing for use with 50A modular power connectors. Polycarbonate housing electrical. Stainless steel spring. Same colour mating prevents misconnectionSimple and fast assemblyOperating temperature -20°C to +125°C.