Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 173 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Colour IP Rating Gender Body Orientation Termination Method Series Cable CSA Minimum Operating Temperature Maximum Operating Temperature
    RS-stocknr. 830-5561
    Fabrikantnummer2CMA168159R1000 - 416BUFV6
    FabrikantABB
    32,25 €
    Each
    Aantal stuks
    16A 3P+N+E Plug 415 V Panel Mount Red IP44 Male Straight Screw Easy & Safe 1.5 → 4mm² +60°C +170°C
    RS-stocknr. 749-1927
    Fabrikantnummer2CMA167484R1000 - 463RS6
    FabrikantABB
    73,84 €
    Each
    Aantal stuks
    63A 3P+N+E Socket 415 V Wall Mount Red IP44 Female Right Angle Screw Down Tough & Safe - - +65°C
    RS-stocknr. 830-5498
    Fabrikantnummer2CMA193187R1000 - 416RU6
    FabrikantABB
    18,61 €
    Each
    Aantal stuks
    16A 3P+N+E Socket 415 V Panel Mount Red IP44 Female Straight Screw Easy & Safe 1.5 → 4mm² +60°C +170°C
    RS-stocknr. 914-4673
    FabrikantnummerMP16/1
    FabrikantABB
    1.169,85 €
    Each
    Aantal stuks
    13 A, 16 A 1x3P+N+E, 2x1P+E Socket 230 → 400 V Panel Mount Grey IP44 Female Straight Screw Kombi 16mm² - -
    RS-stocknr. 749-1920
    Fabrikantnummer2CMA166764R1000 - 463P6
    FabrikantABB
    59,09 €
    Each
    Aantal stuks
    63A 3P+N+E Plug 415 V Cable Mount Red IP44 Male Straight Screw Down Tough & Safe 4 → 16mm² - +65°C
    RS-stocknr. 720-9510
    Fabrikantnummer2CMA193115R1000 - 416RS6
    FabrikantABB
    16,65 €
    Each
    Aantal stuks
    16A 3P+N+E Socket 415 V Wall Mount Red IP44 Female Right Angle Screw Down Easy & Safe - - +65°C
    RS-stocknr. 749-1958
    Fabrikantnummer2CMA193434R1000 - 232BU6
    FabrikantABB
    31,98 €
    Each
    Aantal stuks
    32A 2P+E Socket 230 V Panel Mount Blue IP44 Male Straight Screw Down Tough & Safe - - +65°C
    RS-stocknr. 749-1949
    Fabrikantnummer2CMA193307R1000 - 416BS6
    FabrikantABB
    18,69 €
    Each
    Aantal stuks
    16A 3P+N+E Plug 415 V Wall Mount Red IP44 Male Right Angle Screw Down Easy & Safe - - +65°C
    RS-stocknr. 914-4698
    FabrikantnummerMP16/1 Grey BS
    FabrikantABB
    877,91 €
    Each
    Aantal stuks
    13 A, 16 A 1x3P+N+E, 2x1P+E Socket 230 → 400 V Panel Mount Grey IP44 Female Straight Screw Kombi 16mm² - -
    RS-stocknr. 720-9399
    Fabrikantnummer2CMA193170R1000 - 216RU6
    FabrikantABB
    9,90 €
    Each
    Aantal stuks
    16A 2P+E Socket 230 V Panel Mount Blue IP44 Female Straight Screw Down Easy & Safe - - +65°C
    RS-stocknr. 830-5413
    Fabrikantnummer2CMA193298R1000 - 316BS6
    FabrikantABB
    25,22 €
    Each
    Aantal stuks
    16A 3P+E Plug 415 V Panel Mount Red IP44 Male Right Angle Screw Easy & Safe 1.5 → 4mm² +60°C +170°C
    RS-stocknr. 720-9529
    Fabrikantnummer2CMA193139R1000 - 432RS6
    FabrikantABB
    25,99 €
    Each
    Aantal stuks
    32A 3P+N+E Socket 415 V Wall Mount Red IP44 Female Right Angle Screw Down Easy & Safe - - +65°C
    RS-stocknr. 914-4682
    FabrikantnummerMPR16 Grey BS
    FabrikantABB
    884,72 €
    Each
    Aantal stuks
    13 A, 16 A 1x3P+N+E, 2x1P+E Socket 230 → 400 V Panel Mount Grey IP44 Female Straight Screw Kombi 16mm² - -
    RS-stocknr. 830-5375
    Fabrikantnummer2CMA167498R1000 - 363RS6
    FabrikantABB
    82,31 €
    Each
    Aantal stuks
    63A 3P+E Socket 415 V Panel Mount Red IP44 Female Right Angle Screw Easy & Safe 6 → 25mm² 60°C +140°C
    RS-stocknr. 830-5211
    Fabrikantnummer2CMA166850R1000 - 363C6
    FabrikantABB
    95,51 €
    Each
    Aantal stuks
    63A 3P+E Socket 415 V Cable Mount Red IP44 Female Straight Crimp Easy & Safe 4 → 16mm² 60°C +140°C
    RS-stocknr. 720-9500
    Fabrikantnummer2CMA193122R1000 - 232RS6
    FabrikantABB
    24,87 €
    Each
    Aantal stuks
    32A 2P+E Socket 230 V Wall Mount Blue IP44 Female Right Angle Screw Down Easy & Safe - - +65°C
    RS-stocknr. 914-4708
    FabrikantnummerMP16/1 Black BS
    FabrikantABB
    877,91 €
    Each
    Aantal stuks
    13 A, 16 A 1x3P+N+E, 2x1P+E Socket 230 → 400 V Panel Mount Black IP44 Female Straight Screw Kombi 16mm² - -
    RS-stocknr. 720-9456
    Fabrikantnummer2CMA168261R1000 - 216RPR6
    FabrikantABB
    217,26 €
    Each
    Aantal stuks
    16A 2P+E Socket 230 V Wall Mount Blue IP44 Female - - Critical & Safe 1.5 → 4mm² - -
    RS-stocknr. 830-5511
    Fabrikantnummer2CMA167532R1000 - 463RU6
    FabrikantABB
    65,11 €
    Each
    Aantal stuks
    63A 3P+N+E Socket 415 V Panel Mount Red IP44 Female Straight Screw Easy & Safe 6 → 25mm² +60°C +140°C
    RS-stocknr. 830-5189
    Fabrikantnummer2CMA166504R1000 - 232P4W
    FabrikantABB
    49,94 €
    Each
    Aantal stuks
    32A 2P+E Plug 110 V Cable Mount Yellow IP67 Male Straight Crimp CMA 2.5 → 6mm² +60°C +140°C