Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 1099 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS-stocknr. 464-6206
    Fabrikantnummer3
    FabrikantMENNEKES
    6,41 €
    Each
    Aantal stuks
    16A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    RS-stocknr. 103-0917
    Fabrikantnummer931264106
    FabrikantHirschmann
    6,99 €
    Each
    Aantal stuks
    16A Socket 2P+E 250 V ac/dc Cable Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 190-2374
    Fabrikantnummer931264106
    FabrikantHirschmann
    5,861 €
    Each (In a Bag of 200)
    Aantal stuks
    16A Socket 2P+E 250 V ac/dc Cable Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 530-6101
    Fabrikantnummer34
    FabrikantMENNEKES
    21,57 €
    Each
    Aantal stuks
    32A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight IDT StarTOP 2.5 6mm² +55°C -25°C
    RS-stocknr. 190-2979
    Fabrikantnummer0 520 42
    FabrikantLegrand
    14,24 €
    Each
    Aantal stuks
    16A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight - HYPRA - +100°C -50°C
    RS-stocknr. 382-6215
    Fabrikantnummer95044-01
    FabrikantRema
    23,87 €
    Each
    Aantal stuks
    160A Plug 2P 150 V ac Chassis Mount - Black - Straight - - - - -
    RS-stocknr. 190-3023
    Fabrikantnummer0 520 82
    FabrikantLegrand
    17,34 €
    Each
    Aantal stuks
    16A Socket - 200 250 V Cable Mount - Blue - - - - - - -
    RS-stocknr. 754-2176
    Fabrikantnummer0 539 03
    FabrikantLegrand
    27,09 €
    Each
    Aantal stuks
    16A Socket 2P+E 230 V Panel Mount IP44 - Female - - HYPRA - - -
    RS-stocknr. 464-6290
    Fabrikantnummer5
    FabrikantMENNEKES
    10,88 €
    Each
    Aantal stuks
    16A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    RS-stocknr. 371-5569
    Fabrikantnummer33
    FabrikantMENNEKES
    10,19 €
    Each
    Aantal stuks
    16A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight IDT - 1 → 2.5mm² +55°C -25°C
    RS-stocknr. 190-2379
    Fabrikantnummer932142106
    FabrikantHirschmann
    4,663 €
    Each (In a Bag of 100)
    Aantal stuks
    16A Socket 3P+E 250 V dc, 400 V ac Panel Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 103-0995
    Fabrikantnummer932142106
    FabrikantHirschmann
    5,31 €
    Each
    Aantal stuks
    16A Socket 3P+E 250 V dc, 400 V ac Panel Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 382-6186
    Fabrikantnummer95342-01
    FabrikantRema
    26,83 €
    Each
    Aantal stuks
    80A Socket 2P 150 V ac Chassis Mount - Black - Straight - - - - -
    RS-stocknr. 464-6183
    Fabrikantnummer248
    FabrikantMENNEKES
    8,31 €
    Each
    Aantal stuks
    16A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    RS-stocknr. 830-5561
    Fabrikantnummer2CMA168159R1000 - 416BUFV6
    FabrikantABB
    31,72 €
    Each
    Aantal stuks
    16A Plug 3P+N+E 415 V Panel Mount IP44 Red Male Straight Screw Easy & Safe 1.5 4mm² +170°C +60°C
    RS-stocknr. 464-6228
    Fabrikantnummer260
    FabrikantMENNEKES
    38,56 €
    Each
    Aantal stuks
    32A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down AM-TOP 2.5 → 6mm² +55°C -25°C
    RS-stocknr. 103-0894
    Fabrikantnummer931265106
    FabrikantHirschmann
    6,02 €
    Each
    Aantal stuks
    16A Plug 2P+E 250 V ac/dc Cable Mount IP54 Grey Male Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 190-2371
    Fabrikantnummer931265106
    FabrikantHirschmann
    4,268 €
    Each (In a Bag of 100)
    Aantal stuks
    16A Plug 2P+E 250 V ac/dc Cable Mount IP54 Grey Male Straight Screw Down ST - +90°C -30°C
    RS-stocknr. 382-6192
    Fabrikantnummer95199-00
    FabrikantRema
    17,89 €
    Each
    Aantal stuks
    80A Plug 2P 150 V Chassis Mount - - Male Straight Solder - - - -
    RS-stocknr. 464-6262
    Fabrikantnummer510
    FabrikantMENNEKES
    7,81 €
    Each
    Aantal stuks
    16A Socket 2P+E 230 V Cable Mount IP44 Blue Female Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    Related Products
    TE Connectivity's range of brilliant AMPSEAL automotive connectors ...
    Description:
    TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they ...
    From Lumberg, the 1614 series chassis sockets are ...
    Description:
    From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality. ...
    Unique isolating socket device which allows for plug ...
    Description:
    Unique isolating socket device which allows for plug disconnection under loadPhase(s) and neutral disconnected in one flameproof chamberPadlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closedFully rated for ...
    Plugs, sockets, appliance inlets and interlocked sockets conforming ...
    Description:
    Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides ...