Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 665-4600
Fabrikantnummer0 529 90
FabrikantLegrand
100,11 €
Each
Aantal stuks
Socket 2P+E, 3P+E, 3PN+E - - IP44 200 → 250 V, 380 → 415 V 32A Straight - 143 x 143 x 80mm - Polymer 80mm 143mm
RS-stocknr. 212-2411
Fabrikantnummer0 529 04
FabrikantLegrand
204,74 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 169mm - Polymer 169mm 143mm
RS-stocknr. 247-082
Fabrikantnummer0 520 24
FabrikantLegrand
33,71 €
Each
Aantal stuks
Socket 3PN+E Yes Blue IP44 250 V 16A Right Angle - 80 x 84 x 110mm - Polymer 110mm 80mm
RS-stocknr. 246-944
Fabrikantnummer0 520 22
FabrikantLegrand
22,12 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44, IP55 250 V 16A Right Angle - 72 x 64mm - Polymer 132mm 115mm
RS-stocknr. 212-2433
Fabrikantnummer0 529 03
FabrikantLegrand
142,57 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 153mm - Polymer 153mm 143mm
RS-stocknr. 212-2360
Fabrikantnummer0 522 03
FabrikantLegrand
112,21 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44, IP55 415 V 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS-stocknr. 247-076
Fabrikantnummer0 520 23
FabrikantLegrand
29,36 €
Each
Aantal stuks
Socket 3P+E Yes Blue IP44 250 V 16A Right Angle - 74 x 84 x 98mm - Polymer 98mm 74mm
RS-stocknr. 665-4606
Fabrikantnummer0 522 89
FabrikantLegrand
56,05 €
Each
Aantal stuks
Socket 3P+E, 3PN+E - - IP44 380 → 415 V 16A Straight - 125 x 125 x 60mm - Polymer 60mm 125mm
RS-stocknr. 212-2376
Fabrikantnummer0 522 04
FabrikantLegrand
131,55 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP44, IP55 415 V 16A Right Angle - 125 x 125 x 156mm - Polymer 156mm 125mm
RS-stocknr. 212-2348
Fabrikantnummer051910
FabrikantLegrand
92,80 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44, IP55 130 V ac 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm