Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 367-4115
Fabrikantnummer5608A
FabrikantMENNEKES
407,57 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS-stocknr. 679-6940
Fabrikantnummer5792RS
FabrikantMENNEKES
490,98 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 32A Straight - 268 x 118 x 152mm 3h Thermoplastic 152mm 268mm
RS-stocknr. 184-4255
Fabrikantnummer7011A
FabrikantMENNEKES
274,66 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP67 110 V 16A Straight - 252 x 118 x 144mm 4h Thermoplastic 144mm 252mm
RS-stocknr. 410-135
FabrikantRS PRO
78,69 €
Each
Aantal stuks
Socket 3P+E Yes Red IP66, IP67 415 V 16A Right Angle - 136 x 125 x 210mm 6h Polymer 210mm 136mm
RS-stocknr. 410-139
FabrikantRS PRO
87,98 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP66, IP67 415 V 16A Horizontal - 136 x 125 x 230mm 6h Polymer 230mm 136mm
RS-stocknr. 490-419
Fabrikantnummer7010A
FabrikantMENNEKES
248,97 €
Each
Aantal stuks
Socket 2P+E Yes Yellow IP44 110 V 16A Straight - 250 x 118 x 141mm 4h Thermoplastic 141mm 250mm
RS-stocknr. 367-4070
Fabrikantnummer5605A
FabrikantMENNEKES
392,10 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-stocknr. 749-1939
Fabrikantnummer2CMA167899R1000 - 363MHS6W
FabrikantABB
373,59 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 415 V 63A Right Angle Critical & Safe 168 x 206 x 182mm 6h PET 182mm 168mm
RS-stocknr. 847-275
Fabrikantnummer5691A
FabrikantMENNEKES
810,31 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 400 V 125A Straight - 525 x 260 x 283mm 6h Thermoplastic 283mm 525mm
RS-stocknr. 830-5274
Fabrikantnummer2CMA167721R1000 - 363MHS6
FabrikantABB
154,00 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 63A Horizontal Critical & Safe 206 x 168 x 168mm - PBT 168mm 206mm
RS-stocknr. 830-5296
Fabrikantnummer2CMA167856R1000 - 332MHS6W
FabrikantABB
86,83 €
Each
Aantal stuks
Socket 3P+E Yes Red IP67 380 → 415 V 32A Horizontal Critical & Safe 168 x 136 x 129mm - PBT 129mm 168mm
RS-stocknr. 490-403
Fabrikantnummer7002A
FabrikantMENNEKES
262,42 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 230 V 16A Straight - 250 x 118 x 141mm 6h Thermoplastic 141mm 250mm
RS-stocknr. 367-4092
Fabrikantnummer5603A
FabrikantMENNEKES
395,62 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 16A Straight - 259 x 118 x 147mm 6h Thermoplastic 147mm 259mm
RS-stocknr. 465-851
Fabrikantnummer5793A
FabrikantMENNEKES
374,03 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP67 230 V 32A Straight - 268 x 118 x 152mm 6h Thermoplastic 152mm 268mm
RS-stocknr. 125-4369
FabrikantRS PRO
143,54 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 250 V 16A Straight - 106 x 126.4 x 257mm 6h Plastic 257mm 106mm
RS-stocknr. 125-4373
FabrikantRS PRO
220,92 €
Each
Aantal stuks
Socket 2P+E Yes Blue IP44 250 V 32A Straight - 106 x 136 x 266mm 6h Plastic 266mm 106mm
RS-stocknr. 830-5261
Fabrikantnummer2CMA167677R1000
FabrikantABB
197,07 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 32A Horizontal - 168 x 126 x 129mm - PBT 129mm 168mm
RS-stocknr. 492-5925
Fabrikantnummer7288
FabrikantMENNEKES
529,69 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 400 V 32A Right Angle - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS-stocknr. 410-072
FabrikantRS PRO
259,23 €
Each
Aantal stuks
Socket 3PN+E Yes Red IP67 415 V 32A Straight - 385 x 106 x 167mm 6h Polymer 167mm 385mm
RS-stocknr. 830-5322
Fabrikantnummer2CMA167786R1000
FabrikantABB
442,26 €
Each
Aantal stuks
Socket 3P+E Yes Red IP44 380 → 415 V 32A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
Related Products
Suitable for 12 to 24V car, boat and ...
Description:
Suitable for 12 to 24V car, boat and caravan electrical systems, this universal male safety plug provides a quality connection for any number of uses to power portable equipment. The red adaptor allows the plug to fit car cigar lighter ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
16A surface mounting switched socket outlets. Two M25mm ...
Description:
16A surface mounting switched socket outlets. Two M25mm conduit entries on top (one closed) and two at the bottom (closed)IP44 or IP67 options available.
ABB Critical Safe range of RCD protected horizontal ...
Description:
ABB Critical Safe range of RCD protected horizontal interlocked socket outlet connectors available in 2P+E, 3P+E and 3P+N+E earth versions with 16A and 32A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over ...