Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS-stocknr. 909-2124
Fabrikantnummer2CMA100551R1000 - 416-P6B
FabrikantABB
12,99 €
Each
Aantal stuks
5 Connector 16A - - Cable Mount 346 → 415 V Male - Quick Connect IP44 - - Straight
RS-stocknr. 909-2109
Fabrikantnummer2CMA100544R1000 - 316RAM6B
FabrikantABB
13,51 €
Each
Aantal stuks
4 Connector 16A - - Panel Mount 380 → 415 V Female - Quick Connect IP44 - - Straight
RS-stocknr. 909-2146
Fabrikantnummer2CMA100563R1000 - 416-C6B
FabrikantABB
14,30 €
Each
Aantal stuks
5 Connector 16A - - Cable Mount 346 → 415 V Female - Quick Connect IP44 - - Straight
RS-stocknr. 909-2112
Fabrikantnummer2CMA100549R1000 - 216-P6B
FabrikantABB
9,52 €
Each
Aantal stuks
3 Connector 16A - - Cable Mount 200 → 250 V Male - Quick Connect IP44 - - Straight
RS-stocknr. 909-2106
Fabrikantnummer2CMA100546R1000 - 232RAM6B
FabrikantABB
18,78 €
Each
Aantal stuks
3 Connector 32A - - Panel Mount 200 → 250 V Female - Quick Connect IP44 - - Straight
RS-stocknr. 909-2115
Fabrikantnummer2CMA100547R1000 - 332RAM6B
FabrikantABB
19,31 €
Each
Aantal stuks
4 Connector 32A - - Panel Mount 380 → 415 V Female - Quick Connect IP44 - - Straight
RS-stocknr. 909-2128
Fabrikantnummer2CMA100552R1000 - 232-P6B
FabrikantABB
13,37 €
Each
Aantal stuks
3 Connector 32A - - Cable Mount 200 → 250 V Male - Quick Connect IP44 - - Straight
RS-stocknr. 909-2099
Fabrikantnummer2CMA100543R1000 - 216RAM6B
FabrikantABB
12,99 €
Each
Aantal stuks
3 Connector 16A - - Panel Mount 200 → 250 V Female - Quick Connect IP44 - - Straight
RS-stocknr. 909-2118
Fabrikantnummer2CMA100548R1000 - 432RAM6B
FabrikantABB
20,89 €
Each
Aantal stuks
5 Connector 32A - - Panel Mount 346 → 415 V Female - Quick Connect IP44 - - Straight