Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
Lees meer Lees minder

Filters

1 - 20 van 1408 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS-stocknr. 114-8276
Fabrikantnummer09330162601
FabrikantHARTING
17,93 €
Each
Aantal stuks
- 16 Connector Insert 16A - Han E - Male M3 x 10 16P+E - 500 V - -
RS-stocknr. 181-0482
Fabrikantnummer09200042611
FabrikantHARTING
9,55 €
Each
Aantal stuks
- 4 Connector Insert 10A Gold, Silver Han A Copper Alloy Male - 4P+E - 230 V, 400 V Panel Mount Screw Down
RS-stocknr. 114-8327
Fabrikantnummer09330242601
FabrikantHARTING
21,01 €
Each
Aantal stuks
- 24 Connector Insert 16A - Han E - Male M3 x 10 24P+E - 500 V - -
RS-stocknr. 114-8333
Fabrikantnummer09330242701
FabrikantHARTING
22,19 €
Each
Aantal stuks
- 24 Connector Insert 16A - Han E - Female M3 x 10 24P+E - 500 V - -
RS-stocknr. 181-0858
Fabrikantnummer09200032611
FabrikantHARTING
10,89 €
Each
Aantal stuks
- 3 Connector Insert 10A - Han A - Male - 3P+E - 600 V Cable Mount Screw
RS-stocknr. 129-3102
Fabrikantnummer09160243001
FabrikantHARTING
20,63 €
Each
Aantal stuks
- 24 Connector Insert 10A - Han DD - Male M3 x 10 24P+E - 250 V - -
RS-stocknr. 181-0498
Fabrikantnummer09200042711
FabrikantHARTING
11,59 €
Each
Aantal stuks
- 4 Connector Insert 10A Gold, Silver Han A Copper Alloy Female - 4P+E - 230 V, 400 V Panel Mount Screw Down
RS-stocknr. 114-8298
Fabrikantnummer09330162701
FabrikantHARTING
16,77 €
Each
Aantal stuks
- 16 Connector Insert 16A - Han E - Female M3 x 10 16P+E - 500 V - -
RS-stocknr. 114-8175
Fabrikantnummer09330062601
FabrikantHARTING
12,86 €
Each
Aantal stuks
- 6 Connector Insert 16A - Han E - Male - - - 500 V - -
RS-stocknr. 181-0886
Fabrikantnummer09200102612
FabrikantHARTING
18,17 €
Each
Aantal stuks
- 10 Connector Insert 16A - Han A - Male - 10P+E - 600 V Panel Mount Screw
RS-stocknr. 173-7374
Fabrikantnummer09120053101
FabrikantHARTING
9,444 €
Each (In a Pack of 10)
Aantal stuks
- 6 Connector Insert 16A - Han Q - Female - - - 400 V - -
RS-stocknr. 235-6462
Fabrikantnummer09120053101
FabrikantHARTING
10,07 €
Each
Aantal stuks
- 6 Connector Insert 16A - Han Q - Female - - - 400 V - -
RS-stocknr. 114-8232
Fabrikantnummer09330102601
FabrikantHARTING
16,24 €
Each
Aantal stuks
- 10 Connector Insert 16A - Han E - Male M3 x 10 10P+E - 500 V - -
RS-stocknr. 215-902
Fabrikantnummer09140173101
FabrikantHARTING
6,13 €
Each
Aantal stuks
- 17 Module 10A - Han-Modular - Female - - Han DDD 160 V - -
RS-stocknr. 363-8608
Fabrikantnummer09360083001
FabrikantHARTING
9,86 €
Each
Aantal stuks
- 8 Connector Insert 10A - Han D - Male - - - 50 V - -
RS-stocknr. 700-8137
Fabrikantnummer09140014721
FabrikantHARTING
41,43 €
Each
Aantal stuks
- 16 Connector Module 1A - Han-Modular - Female to Female - - Han RJ45 Module 50 V - -
RS-stocknr. 215-889
Fabrikantnummer09140253101
FabrikantHARTING
9,57 €
Each
Aantal stuks
- 25 Connector Module 5A - Han-Modular - Female - - Han High Density 50 V - -
RS-stocknr. 173-7412
Fabrikantnummer09360083001
FabrikantHARTING
9,19 €
Each (In a Pack of 10)
Aantal stuks
- 8 Connector Insert 10A - Han D - Male - - - 50 V - -
RS-stocknr. 173-7313
Fabrikantnummer09140253101
FabrikantHARTING
9,715 €
Each (In a Pack of 2)
Aantal stuks
- 25 Connector Module 5A - Han-Modular - Female - - Han High Density 50 V - -
RS-stocknr. 114-8103
Fabrikantnummer09210403001
FabrikantHARTING
16,79 €
Each
Aantal stuks
- 41 Connector Insert 10A - Han D - Male - - - 250 V - -