Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Lees meer Lees minder

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS-stocknr. 416-111
Fabrikantnummer1106410-2
FabrikantTE Connectivity
41,82 €
Each
Aantal stuks
Connector Housing HA - - - - - - - - - - - -
RS-stocknr. 416-238
Fabrikantnummer1106411-2
FabrikantTE Connectivity
30,90 €
Each
Aantal stuks
Connector Hood HA - - - - - - - - - - - -
RS-stocknr. 300-3248
Fabrikantnummer1-1102134-7
FabrikantTE Connectivity
42,27 €
Each
Aantal stuks
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS-stocknr. 164-8428
Fabrikantnummer1-1102134-7
FabrikantTE Connectivity
32,042 €
Each (In a Box of 5)
Aantal stuks
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS-stocknr. 300-3800
Fabrikantnummer1-1102289-6
FabrikantTE Connectivity
32,66 €
Each
Aantal stuks
Connector Hood HE - - - - - - - - - - - -
RS-stocknr. 164-8430
Fabrikantnummer1-1102244-2
FabrikantTE Connectivity
14,69 €
Each (In a Box of 5)
Aantal stuks
Panel Base HE - - - - - - - - - - - -
RS-stocknr. 300-3951
Fabrikantnummer1-1102244-2
FabrikantTE Connectivity
13,12 €
Each
Aantal stuks
Panel Base HE - - - - - - - - - - - -
RS-stocknr. 164-8433
Fabrikantnummer1-1102289-6
FabrikantTE Connectivity
26,864 €
Each (In a Box of 5)
Aantal stuks
Connector Hood HE - - - - - - - - - - - -
RS-stocknr. 191-9958
FabrikantnummerT1430240000-000
FabrikantTE Connectivity
13,216 €
Each (In a Box of 7)
Aantal stuks
Housing HDC - - - - - - - Panel Mount - - IP65 -
RS-stocknr. 191-9968
FabrikantnummerT1220100125-000
FabrikantTE Connectivity
8,273 €
Each (In a Box of 10)
Aantal stuks
Hood HDC - M25 - - - - - - - - IP65 -
RS-stocknr. 191-9969
FabrikantnummerT1500062000-000
FabrikantTE Connectivity
6,102 €
Each (In a Box of 6)
Aantal stuks
Housing HDC - - - - - - - Panel Mount - - IP65 -
RS-stocknr. 300-4005
Fabrikantnummer1-1102248-2
FabrikantTE Connectivity
23,30 €
Each
Aantal stuks
Surface Mount Base HE - PG16 - 6 - - - - - - - -
RS-stocknr. 191-9970
FabrikantnummerT1220160125-000
FabrikantTE Connectivity
8,348 €
Each (In a Box of 8)
Aantal stuks
Hood HDC - M25 - - - - - - - - IP65 -
RS-stocknr. 415-871
Fabrikantnummer1106405-1
FabrikantTE Connectivity
5,59 €
Each
Aantal stuks
Connector Hood HA - - - - - - - - - - - -
RS-stocknr. 164-1396
Fabrikantnummer1-1102100-7
FabrikantTE Connectivity
6,992 €
Each (In a Box of 10)
Aantal stuks
Connector Hood HA - - - - - - - - - - - -
RS-stocknr. 415-944
Fabrikantnummer1106452-4
FabrikantTE Connectivity
32,97 €
Each
Aantal stuks
Connector Hood HD - - - - - - - - - - - -
RS-stocknr. 415-900
Fabrikantnummer1106449-4
FabrikantTE Connectivity
27,01 €
Each
Aantal stuks
Connector Hood HB - - - - - - - - - - - -
RS-stocknr. 161-4821
Fabrikantnummer1-1102111-2
FabrikantTE Connectivity
15,292 €
Each (In a Box of 10)
Aantal stuks
Connector Hood HA - PG11 - 3, 4 - 250 V ac, 300 V dc 10A - - - - -
RS-stocknr. 300-3822
Fabrikantnummer1-1102314-6
FabrikantTE Connectivity
29,31 €
Each
Aantal stuks
Connector Hood HE - - - - - - - - - - - -
RS-stocknr. 164-8437
Fabrikantnummer1-1102330-1
FabrikantTE Connectivity
43,834 €
Each (In a Box of 5)
Aantal stuks
Surface Mount Base HE - PG21 - 24 - - - - - - - -