Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Lees meer Lees minder

Filters

1 - 20 van 2783 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS-stocknr. 363-7958
Fabrikantnummer09200320301
FabrikantHARTING
26,62 €
Each
Aantal stuks
Connector Housing Han A - - - - - - - - - 32A IP65 -
RS-stocknr. 114-7790
Fabrikantnummer09300161230
FabrikantHARTING
37,28 €
Each
Aantal stuks
Connector Housing Han B - PG21 - - - - - - - 16B - -
RS-stocknr. 114-8024
Fabrikantnummer09200030420
FabrikantHARTING
4,97 €
Each
Aantal stuks
Connector Hood Han A - - - - - - - - - - - -
RS-stocknr. 114-7964
Fabrikantnummer09300100301
FabrikantHARTING
20,98 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 10B IP67 -
RS-stocknr. 841-1984
Fabrikantnummer19200031150
FabrikantHARTING
16,35 €
Each
Aantal stuks
Base Screw Han A - M20 - - - - - - - 3A - -
RS-stocknr. 173-7602
Fabrikantnummer19200031150
FabrikantHARTING
13,419 €
Each (In a Pack of 10)
Aantal stuks
Base Screw Han A - M20 - - - - - - - 3A - -
RS-stocknr. 387-8519
Fabrikantnummer09300100303
FabrikantHARTING
28,22 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 10B IP65 -
RS-stocknr. 114-8131
Fabrikantnummer09300160301
FabrikantHARTING
22,96 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 16B IP67 -
RS-stocknr. 181-0741
Fabrikantnummer09300160420
FabrikantHARTING
27,74 €
Each
Aantal stuks
Connector Hood Han B - PG21 - - - - - - - 16B IP65 -
RS-stocknr. 181-0785
Fabrikantnummer09300240420
FabrikantHARTING
29,12 €
Each
Aantal stuks
Connector Hood Han B - PG21 - - - - - - - 24B IP65 -
RS-stocknr. 114-8169
Fabrikantnummer09300240301
FabrikantHARTING
24,40 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 24B IP67 -
RS-stocknr. 181-0729
Fabrikantnummer09200030301
FabrikantHARTING
8,51 €
Each
Aantal stuks
Connector Housing Han A - - - - - - - - - 3A - -
RS-stocknr. 173-7477
Fabrikantnummer09200030306
FabrikantHARTING
30,116 €
Each (In a Pack of 10)
Aantal stuks
Connector Base Han A - - - - - - - - - 3A IP65 -
RS-stocknr. 181-0606
Fabrikantnummer09200031440
FabrikantHARTING
7,06 €
Each
Aantal stuks
Connector Hood Han A - PG11 - - - - - - - 3A - -
RS-stocknr. 547-1980
Fabrikantnummer09200030306
FabrikantHARTING
34,02 €
Each
Aantal stuks
Connector Base Han A - - - - - - - - - 3A IP65 -
RS-stocknr. 181-0690
Fabrikantnummer09200160440
FabrikantHARTING
28,77 €
Each
Aantal stuks
Connector Hood Han A - PG16 - - - - - - - 16A IP65 -
RS-stocknr. 114-7958
Fabrikantnummer09300060301
FabrikantHARTING
16,15 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 6B IP67 -
RS-stocknr. 363-8024
Fabrikantnummer09300061296
FabrikantHARTING
31,65 €
Each
Aantal stuks
Connector Housing Han B - - - - - - - - - 6B IP65 -
RS-stocknr. 114-8210
Fabrikantnummer09300061440
FabrikantHARTING
16,25 €
Each
Aantal stuks
Connector Hood Han B - PG13.5 - - - - - - - 6B IP65 -
RS-stocknr. 492-5543
Fabrikantnummer09330242601+19300241521
FabrikantHARTING
41,57 €
Each
Aantal stuks
Surface Kit Han E - M25 - 24 - 500.0 V 16.0A - - - - -