Hazardous Area Power Connectors

Hazardous area power connectors are designed to allow fast connection in specifically hazardous environments. They're available in a range of formats, including plugs, sockets and couplers.

What do hazardous area power connectors do?

Hazardous area power connectors allow fast and convenient power connection in extreme conditions such as dusty, damp or gas-prone environments. They're built in robust materials able to withstand the demands of outdoor use. All fixings and screws supplied are manufactured from stainless steel for chemical resistance and durability.

Types of hazardous area power connectors?

Hazardous area plugs, sockets and couplers are designed to match the different power connections found across industry. They're most commonly resistant to fire, chemicals and high impact. Some typical connectors include socket devices that allow plug disconnection under load, or surface mount switched interlock outlet sockets. These switched sockets are for use in potentially explosive atmospheres. They're constructed from strong polyester reinforced with glass fibre that offers superior resistance against damage and impact.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Plug/Socket Mounting Type Pole Format Voltage Rating Current Rating Colour IP Rating Housing Material Contact Material Contact Plating Strain Relief Gender Hardware Material
RS-stocknr. 377-7242
FabrikantnummerGHG5117306R0001
FabrikantCEAG
83,37 €
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 240 V 16A Blue IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS-stocknr. 377-7292
FabrikantnummerGHG5114306R0002
FabrikantCEAG
236,60 €
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 250 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS-stocknr. 491-103
FabrikantnummerPRE316PB
75,40 €
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 250 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 491-153
FabrikantnummerPRE316RB
245,69 €
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 250 V 16A - - Nylon, PET - - - Female Stainless Steel
RS-stocknr. 491-197
FabrikantnummerPRE316MB
227,92 €
Each
Aantal stuks
Connector Socket Cable Mount, Panel Mount 2P+E 250 V 16A - - Nylon, PET - - - Female -
RS-stocknr. 491-125
FabrikantnummerPRE516PR
111,78 €
Each
Aantal stuks
Connector Plug Cable Mount 3PN+E 415 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 377-7343
FabrikantnummerGHG5113306R0001
FabrikantCEAG
232,70 €
Each
Aantal stuks
Coupler Socket Cable Mount 2P+E 250 V 16A - IP66 Nylon Brass Nickel Yes Female, Male -
RS-stocknr. 491-119
FabrikantnummerPRE416PR
93,64 €
Each
Aantal stuks
Connector Plug Cable Mount 3P+E 415 V 16A - - Nylon, PET Brass Nickel - Male -
RS-stocknr. 491-175
FabrikantnummerPRE516RR
368,53 €
Each
Aantal stuks
Connector Socket Surface Mount 3PN+E 415 V 16A - - Nylon, PET - - - Female Stainless Steel
RS-stocknr. 377-7286
FabrikantnummerGHG5114304R0002
FabrikantCEAG
237,15 €
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 130 V 16A - IP66 Glass Fibre Reinforced PET Brass Nickel Yes Female -
RS-stocknr. 893-8045
FabrikantRS PRO
163,25 €
Each
Aantal stuks
- Plug Cable Mount 3P+N+E 346 → 415 V ac 16A Red IP66 - - - - Male -
RS-stocknr. 377-7236
FabrikantnummerGHG5117304R0001
FabrikantCEAG
86,29 €
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 120 V 16A Yellow IP66 Glass Fibre Reinforced Nylon, Nylon Brass Nickel Yes Male Stainless Steel
RS-stocknr. 893-8010
FabrikantRS PRO
766,73 €
Each
Aantal stuks
- Socket Surface Mount 3P+N+E 346 → 415 V 16A Red IP66 - - - - Female -
RS-stocknr. 893-8060
FabrikantRS PRO
319,69 €
Each
Aantal stuks
- Plug Cable Mount 3P+E 380 → 415 V ac 63A Red IP66 - - - - Male -
RS-stocknr. 893-8039
FabrikantRS PRO
2.008,71 €
Each
Aantal stuks
- Socket Surface Mount 3P+N+E 346 → 415 V 125A Red IP66 - - - - Female -
RS-stocknr. 893-8048
FabrikantRS PRO
128,60 €
Each
Aantal stuks
- Plug Cable Mount 2P+E 200 → 250 V ac 16A Blue IP66 - - - - Male -
RS-stocknr. 893-8051
FabrikantRS PRO
235,00 €
Each
Aantal stuks
- Plug Cable Mount 3P+N+E 346 → 415 V ac 32A Red IP66 - - - - Male -
RS-stocknr. 491-131
FabrikantnummerPRE316RP
307,10 €
Each
Aantal stuks
Connector Socket Surface Mount 2P+E 24 V 16A - - - - - - Female Stainless Steel
RS-stocknr. 893-8041
FabrikantRS PRO
143,42 €
Each
Aantal stuks
- Plug Cable Mount 3P+E 380 → 415 V ac 16A Red IP66 - - - - Male -
RS-stocknr. 491-096
FabrikantnummerPRE316PY
86,18 €
Each
Aantal stuks
Connector Plug Cable Mount 2P+E 130 V 16A - - Nylon, PET Brass Nickel - Male -
Related Products
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...
A comprehensive range of cable sockets and appliance ...
Description:
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto ...
A selection of 2 and 3 pole and ...
Description:
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket. Features ...
HVSL Series is designed for various xEV applications, ...
Description:
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A. Integrated internal HVILCurrent rating up to 180ANo tool ...