Electric Vehicle Connectors Accessories

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Current Rating Operating Voltage Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Accessory Type Mounting Type Number of Rows Termination Method
RS-stocknr. 808-6774
Fabrikantnummer2098372-1
FabrikantTE Connectivity
122,94 €
Each
Aantal stuks
EVC500 500A 100 → 450 V dc +85°C -40°C -40 → +85 °C Contactor Panel Mount 1 Screw
RS-stocknr. 808-6778
Fabrikantnummer2098190-1
FabrikantTE Connectivity
146,93 €
Each
Aantal stuks
EVC500 500A 900 V dc +85°C -40°C -40 → +85 °C Contactor Panel Mount 1 Screw
RS-stocknr. 808-6771
Fabrikantnummer2138622-1
FabrikantTE Connectivity
123,01 €
Each
Aantal stuks
EVC135 135A 900 V dc +40°C - Maximum of +40 °C Contactor Panel Mount 1 Screw
Related Products
From Amphenol, this UPC (Universal Power Connector) is ...
Description:
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field ...
From Amphenol, this SurLok Plus series plug is ...
Description:
From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.With R4 Radsock technology, the connection ...
The EV Charging Cable Assemblies with an ergonomical ...
Description:
The EV Charging Cable Assemblies with an ergonomical design handle to fit security enclosures operated solid state switches versus a mechanical switch allowing for an increased life expectancy and TE Madison Cable high flex cable for maximum flex life. Contact ...
TE Connectivity’s AMP+ HVA280 touch-proof headers are designed ...
Description:
TE Connectivity’s AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ ...