DIN 43650 Solenoid Connectors

DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They're not affected by voltage surges or electro-magnetic interference.

Types of DIN 43650 solenoid connectors

DIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They're made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn't as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they're designed with different enclosure locks to choose from.

What are DIN 43650 solenoid connectors used for?

DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format DIN 43650 Type Voltage Rating Gender Indicator Light Mounting Type Cable Gland Size Colour Current Rating Protective Circuit Series IP Rating Termination Method Cable Diameter
RS-stocknr. 174-6655
Fabrikantnummer121201-0038
FabrikantMolex
1,706 €
Each (In a Bag of 5)
Aantal stuks
3P DIN 43650 A 250 V ac, 300 V dc - - - - Black 16A - 121201 IP65, IP67 Screw -
RS-stocknr. 174-6404
Fabrikantnummer121201-0003
FabrikantMolex
1,019 €
Each (In a Bag of 100)
Aantal stuks
2P+E DIN 43650 A 250 V ac/dc - - - - Black 16A - 121201 IP65, IP67 Screw -
RS-stocknr. 174-6657
Fabrikantnummer121012-0047
FabrikantMolex
2,696 €
Each (In a Bag of 5)
Aantal stuks
2P+E DIN 43650 B 250 V ac, 300 V dc - - - - Black 16A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6631
Fabrikantnummer121023-0085
FabrikantMolex
2,42 €
Each (In a Bag of 5)
Aantal stuks
2P+E DIN 43650 C 250 V ac, 300 V dc - - - PG7 Black 16A - 121023 IP65, IP67 Screw -
RS-stocknr. 174-6416
Fabrikantnummer121012-0107
FabrikantMolex
1,17 €
Each (In a Bag of 500)
Aantal stuks
3P DIN 43650 B 250 V ac, 300 V dc - - Screw - Black 10A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6405
Fabrikantnummer121012-0013
FabrikantMolex
1,14 €
Each (In a Bag of 200)
Aantal stuks
2P+E DIN 43650 A 250 V ac, 300 V dc - - Screw - Black 16A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6417
Fabrikantnummer121023-0278
FabrikantMolex
1,22 €
Each (In a Bag of 100)
Aantal stuks
2P+E DIN 43650 A 250 V ac, 300 V dc - - - PG11 Black 16A - 121023 IP65, IP67 Screw -
RS-stocknr. 174-6431
Fabrikantnummer121023-0629
FabrikantMolex
1,83 €
Each (In a Bag of 100)
Aantal stuks
3P DIN 43650 A 250 V ac, 300 V dc - - - PG9 Black 16A - 121023 IP65, IP67 Screw -
Nieuw
RS-stocknr. 213-4227
Fabrikantnummer1212010044
FabrikantMolex
2,015 €
Each (In a Pack of 2)
Aantal stuks
2P+E DIN 43650 A 250 V, 300 V - - - - - - - 12120 - - -
RS-stocknr. 174-6420
Fabrikantnummer121012-0007
FabrikantMolex
1,29 €
Each (In a Bag of 200)
Aantal stuks
2P+E DIN 43650 A 250 V ac, 300 V dc - - - - Black 16A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6450
Fabrikantnummer121207-0082
FabrikantMolex
4,255 €
Each (In a Bag of 50)
Aantal stuks
2P+E DIN 43650 A 12 V - Yes - - Clear 16A - 121207 IP65, IP67 Screw -
RS-stocknr. 174-6667
Fabrikantnummer121012-0107
FabrikantMolex
1,752 €
Each (In a Bag of 5)
Aantal stuks
3P DIN 43650 B 250 V ac, 300 V dc - - Screw - Black 10A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6626
Fabrikantnummer121205-0005
FabrikantMolex
1,992 €
Each (In a Bag of 5)
Aantal stuks
3P DIN 43650 C 250 V ac/dc - - - - Black 16A - 121205 IP65, IP67 Screw -
RS-stocknr. 174-6632
Fabrikantnummer121001-0220
FabrikantMolex
13,99 €
Each
Aantal stuks
2P DIN 43650 A 115 V - Yes Cable Mount - Black 16A - 121001 IP65, IP67 Screw -
RS-stocknr. 174-6587
Fabrikantnummer121012-0095
FabrikantMolex
1,42 €
Each (In a Bag of 5)
Aantal stuks
2P+E DIN 43650 A 250 V ac, 300 V dc - - Screw - Black 16A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6402
Fabrikantnummer121012-0095
FabrikantMolex
0,701 €
Each (In a Bag of 200)
Aantal stuks
2P+E DIN 43650 A 250 V ac, 300 V dc - - Screw - Black 16A - 121012 IP65, IP67 Screw -
RS-stocknr. 174-6451
Fabrikantnummer121207-0004
FabrikantMolex
4,45 €
Each (In a Bag of 50)
Aantal stuks
2P+E DIN 43650 A 24 V - Yes - - Clear 16A - 121207 IP65, IP67 Screw -
RS-stocknr. 174-6617
Fabrikantnummer121064-0674
FabrikantMolex
7,65 €
Each
Aantal stuks
2P DIN 43650 A 24 V - - - PG11 Clear - - 121064 - Screw -
RS-stocknr. 174-6468
Fabrikantnummer121001-0210
FabrikantMolex
8,927 €
Each (In a Bag of 50)
Aantal stuks
- DIN 43650 24 V - Yes - - - - - 121001 - - -
RS-stocknr. 174-6445
Fabrikantnummer121064-0685
FabrikantMolex
4,044 €
Each (In a Bag of 100)
Aantal stuks
2P+E DIN 43650 A 24 V - Yes - PG9 Clear 16A - 121064 IP65, IP67 Screw -