DIN 43650 Solenoid Connectors

DIN 43650 solenoid connectors are durable valve connectors used across a wide range of industrial applications. They're not affected by voltage surges or electro-magnetic interference.

Types of DIN 43650 solenoid connectors

DIN 43650 solenoid connectors are available in three formats: Form A, Form B or Form C. They're made to function within certain voltage limits. There are also three gasket options available for DIN connectors: NBR Profile, NBR Flat or EPDM Flat, each with different characteristics. While NBR rubber is an oil-resistant material, EPDM rubber isn't as resilient against oils but can cope better with ozone, heat and adverse weather conditions. Male and female solenoid connectors are available and they're designed with different enclosure locks to choose from.

What are DIN 43650 solenoid connectors used for?

DIN 43650 solenoid connectors are suitable for use in varied industrial applications such as machine building and tooling or equipment manufacture. Other applications include facilitating power and signal transmission in magnetic valves, temperature sensors and pressure transducers.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format DIN 43650 Type Voltage Rating Gender Indicator Light Mounting Type Cable Gland Size Colour Current Rating Protective Circuit Series IP Rating Termination Method Cable Diameter
RS-stocknr. 121-5695
FabrikantnummerMSSD-N
FabrikantFesto
1,76 €
Each
Aantal stuks
3P DIN 43650 A 250 V ac Female - Screw M20x1.5 Black 16A - MSSD IP65 Screw 8 → 10mm
RS-stocknr. 121-5694
FabrikantnummerMSSD-F
FabrikantFesto
2,65 €
Each
Aantal stuks
3P DIN 43650 B - Female No Screw PG9 Black - - MSSD IP65 Screw 6 → 8mm
RS-stocknr. 121-5693
FabrikantnummerMSSD-EB
FabrikantFesto
2,14 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-8606
FabrikantnummerMSSD-V
FabrikantFesto
2,63 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 202-3176
FabrikantnummerMSSD-C
FabrikantFesto
2,63 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-8527
FabrikantnummerMSSD-C-TY-24DC
FabrikantFesto
16,07 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 202-3200
FabrikantnummerMSSD-EB-M12-MONO
FabrikantFesto
27,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-8591
FabrikantnummerMHAP-PI
FabrikantFesto
4,49 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 202-3246
FabrikantnummerMSSD-C-4P
FabrikantFesto
2,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -