DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS-stocknr. 164-9107
Fabrikantnummer1-2129345-1
FabrikantTE Connectivity
791,79 €
1 Reel of 450
Reel(s)
- PCB Mount 25 V dc 7A Right Angle - 16.2mm 14.25mm Gold over Tin Copper Alloy DC-IN
RS-stocknr. 106-5642
Fabrikantnummer1-2129345-1
FabrikantTE Connectivity
9,68 €
1 Bag of 5
Bag(s)
- PCB Mount 25 V dc 7A Right Angle - 16.2mm 14.25mm Gold over Tin Copper Alloy DC-IN