DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS-stocknr. 487-832
FabrikantRS PRO
6,11 €
Each
Aantal stuks
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS-stocknr. 124-1510
Fabrikantnummer1614 19
FabrikantLumberg
4,41 €
Each
Aantal stuks
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
Nieuw
RS-stocknr. 190-3254
Fabrikantnummer1614 19
FabrikantLumberg
3,516 €
Each (In a Bag of 250)
Aantal stuks
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
RS-stocknr. 448-376
FabrikantRS PRO
0,238 €
Each (In a Pack of 10)
Aantal stuks
2.5mm PCB Mount 12 V dc 1A Straight - 14.5mm 9mm Nickel Brass -
RS-stocknr. 487-842
FabrikantRS PRO
4,12 €
Each
Aantal stuks
2.5mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS-stocknr. 448-370
FabrikantRS PRO
0,269 €
Each (In a Pack of 10)
Aantal stuks
2.1mm Panel Mount 12 V dc 1A Straight - 16.1mm 9mm Nickel Brass -
RS-stocknr. 124-8897
Fabrikantnummer1610 05
FabrikantLumberg
0,984 €
Each (In a Pack of 5)
Aantal stuks
2.35mm Snap-In 24 V dc 2A Straight - 14.4mm 12 (Dia.)mm Nickel Brass, Copper Tin 1610
Nieuw
RS-stocknr. 190-3264
Fabrikantnummer1610 05
FabrikantLumberg
1,055 €
Each (In a Pack of 250)
Aantal stuks
2.35mm Snap-In 24 V dc 2A Straight - 14.4mm 12 (Dia.)mm Nickel Brass, Copper Tin 1610
RS-stocknr. 294-6992
Fabrikantnummer4840.2230
FabrikantSchurter
1,66 €
Each (In a Pack of 5)
Aantal stuks
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5
RS-stocknr. 170-5464
Fabrikantnummer1614 20
FabrikantLumberg
2,18 €
Each (In a Box of 250)
Aantal stuks
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS-stocknr. 173-9847
Fabrikantnummer4840.2230
FabrikantSchurter
2,149 €
Each (In a Box of 250)
Aantal stuks
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5
RS-stocknr. 111-3725
Fabrikantnummer1614 20
FabrikantLumberg
4,58 €
Each
Aantal stuks
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS-stocknr. 448-382
FabrikantRS PRO
0,798 €
Each (In a Pack of 10)
Aantal stuks
2.1mm PCB Mount 12 V dc 1A Right Angle - 14.5mm 9mm Nickel Brass -
RS-stocknr. 705-1531
FabrikantnummerL722AS
FabrikantSwitchcraft
10,76 €
Each
Aantal stuks
2mm Panel Mount 30 V dc 5A Straight IP68 26.3mm - Silver Copper Alloy -
RS-stocknr. 163-1831
Fabrikantnummer694103304002
FabrikantWurth Elektronik
0,784 €
Each (In a Tray of 320)
Aantal stuks
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS-stocknr. 122-4875
Fabrikantnummer694103304002
FabrikantWurth Elektronik
1,02 €
Each (In a Pack of 5)
Aantal stuks
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS-stocknr. 705-1525
FabrikantnummerL712AS
FabrikantSwitchcraft
10,76 €
Each
Aantal stuks
2.5mm Panel Mount 30 V dc 5A Straight IP68 26.3mm - Silver Copper Alloy -
RS-stocknr. 487-848
FabrikantRS PRO
2,87 €
Each
Aantal stuks
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS-stocknr. 768-4419
Fabrikantnummer712A
FabrikantSwitchcraft
2,36 €
Each
Aantal stuks
2.5mm Panel Mount 12 V dc 5A Straight - - 0.816in Silver Copper Alloy -
RS-stocknr. 768-4412
Fabrikantnummer722A
FabrikantSwitchcraft
5,34 €
Each
Aantal stuks
2mm Panel Mount 12 V dc 5A Straight - - 0.816in Silver Copper Alloy -
Related Products
This range of PCB-mounted sockets is brought to ...
Description:
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range ...
Brought to you under the trust RS Pro ...
Description:
Brought to you under the trust RS Pro brand, this panel mounted jack features a threaded sleeve which screw mates to the cable mount plug outer thread for secure fixing. It is ideal for powering small appliances such as portable ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...
PCB SMT mount DC power jacks or barrel ...
Description:
PCB SMT mount DC power jacks or barrel connectors with a low profile design and a 3.9mm barrel diameter. These right angle SMT mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 ...