Compact Power Connectors

Compact power connectors are miniature plug or socket connectors. They're designed for use in a wide range of industrial equipment. Their small size makes them ideally suited to applications where space is limited and there's not enough room for bulkier connectors. Compact power connectors can be made from metal or plastic and come in a range of size and plating options.

Types of compact power connectors

The extensive range of compact power connectors is designed in plug or socket formats for different end uses. Compact power connectors can be chosen based on many different features. These include their voltage rating, housing material, contact plating, rating, gender, pole format, termination method, operating temperature and current rating.

What applications are compact power connectors used for?

General-purpose compact power connectors find many uses where small, but lower current, connections are needed. This kind of connection is ideal for low-power applications found in heating, lighting, theatre and general industrial applications. These small and compact connectors enable safe interconnection coupling of equipment at a mains voltage.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole Format Plug/Socket Voltage Rating Gender Mounting Type Current Rating Termination Method Contact Material Housing Material Cable Diameter Contact Plating Minimum Operating Temperature Maximum Operating Temperature Series
RS-stocknr. 161-7937
Fabrikantnummer15-24-4048
FabrikantMolex
0,196 €
Each (In a Bag of 2000)
Aantal stuks
- Socket - Female - - - - Nylon - - -10°C +85°C DISK DRIVE POWER
RS-stocknr. 123-7197
Fabrikantnummer151053-0004
FabrikantMolex
17,54 €
Each
Aantal stuks
4P Plug - Male PCB Mount 80A Solder Copper Alloy LCP - Gold -40°C +105°C 151053
RS-stocknr. 144-3292
Fabrikantnummer201840-0030
FabrikantMolex
5,41 €
Each
Aantal stuks
3P Plug 1 kV ac/dc Male Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201840
RS-stocknr. 136-5648
Fabrikantnummer150177-2060
FabrikantMolex
0,271 €
Each (In a Pack of 10)
Aantal stuks
6 Plug 250 V Male Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150177
RS-stocknr. 144-3294
Fabrikantnummer201842-1030
FabrikantMolex
14,54 €
Each
Aantal stuks
3P - 1 kV ac/dc - PCB Mount 40A Through Hole Copper Alloy PEI - Gold over Nickel (Mating), Tin over Nickel (Termination) -40°C +150°C 201842
RS-stocknr. 144-3290
Fabrikantnummer201841-0030
FabrikantMolex
6,10 €
Each
Aantal stuks
3P Socket 1 kV ac/dc Female Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201841
RS-stocknr. 136-5633
Fabrikantnummer150178-1020
FabrikantMolex
0,091 €
Each (In a Bag of 15000)
Aantal stuks
2 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150178
RS-stocknr. 170-2034
Fabrikantnummer172878-0040
FabrikantMolex
2,114 €
Each (In a Pack of 5)
Aantal stuks
4P Plug 750 V Female Cable Mount 11.5A Plug-In Copper Alloy Polypropylene - Tin -40°C +85°C -
RS-stocknr. 136-5636
Fabrikantnummer150177-2060
FabrikantMolex
0,14 €
Each (In a Bag of 4000)
Aantal stuks
6 Plug 250 V Male Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150177
RS-stocknr. 169-9354
Fabrikantnummer172877-0040
FabrikantMolex
1,411 €
Each (In a Pack of 200)
Aantal stuks
4P Plug 750 V Female Cable Mount 11.5A Plug-In Copper Alloy Polypropylene - Tin -40°C +85°C -
RS-stocknr. 134-8813
Fabrikantnummer172878-0002
FabrikantMolex
1,928 €
Each (In a Bag of 5)
Aantal stuks
2 Socket - Female Cable Mount - Crimp - Polypropylene - - -40°C +85°C ValuSeal
RS-stocknr. 134-8812
Fabrikantnummer172877-0002
FabrikantMolex
1,544 €
Each (In a Bag of 5)
Aantal stuks
2 Plug - Male Cable Mount - Crimp - Polypropylene - - -40°C +85°C ValuSeal
RS-stocknr. 144-3216
Fabrikantnummer201842-1030
FabrikantMolex
13,074 €
Each (In a Tray of 27)
Aantal stuks
3P - 1 kV ac/dc - PCB Mount 40A Through Hole Copper Alloy PEI - Gold over Nickel (Mating), Tin over Nickel (Termination) -40°C +150°C 201842
RS-stocknr. 123-7195
Fabrikantnummer151034-0014
FabrikantMolex
3,65 €
Each
Aantal stuks
4P Socket - Female Cable Mount 80A Crimp Copper Alloy PBT - Tin over Nickel -40°C +105°C 151034
RS-stocknr. 136-5639
Fabrikantnummer150179-2080
FabrikantMolex
0,19 €
Each (In a Bag of 5000)
Aantal stuks
8 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS-stocknr. 822-3260
Fabrikantnummer55836-2070
FabrikantMolex
14,941 €
Each (In a Pack of 10)
Aantal stuks
20P Plug 250 V ac/dc Male Cable Mount 3.5A Crimp Phosphor Bronze, Stainless Steel PET - Gold -40°C +105°C 55836
RS-stocknr. 144-3214
Fabrikantnummer201840-0030
FabrikantMolex
4,204 €
Each (In a Bag of 400)
Aantal stuks
3P Plug 1 kV ac/dc Male Cable Mount 40A Crimp Copper Alloy PEI - Gold -40°C +150°C 201840
RS-stocknr. 136-5637
Fabrikantnummer150179-2060
FabrikantMolex
0,161 €
Each (In a Bag of 4000)
Aantal stuks
6 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179
RS-stocknr. 169-9355
Fabrikantnummer172878-0040
FabrikantMolex
1,48 €
Each (In a Pack of 312)
Aantal stuks
4P Plug 750 V Female Cable Mount 11.5A Plug-In Copper Alloy Polypropylene - Tin -40°C +85°C -
RS-stocknr. 136-5652
Fabrikantnummer150179-2080
FabrikantMolex
0,328 €
Each (In a Pack of 10)
Aantal stuks
8 Socket 250 V Female Panel Mount 11.5A Crimp Copper Alloy Nylon - Tin -40°C +105°C 150179