Automotive Connectors

Electronic connectors for use in automobiles have to be tough and reliable. As they are often placed in parts of an automobile that are open to the elements, they are typical very well sealed against dust ingress and moisture, and usually have a good degree of heat resistance. Also, due to the vibration factors of being installed in a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.

Applications
The RS range of automotive connectors contains various connector kits to suit the requirements of those in the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wire harnesses, whether bike, car or caravan, with some especially suited to motocross and boating.

Features and Benefits
• Environmentally Sealed
• Secure Mating
• Heat Resistant Properties
• Easy to Assemble Connector Kits Available

...
Lees meer Lees minder

Filters

1 - 20 van 273 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 904-8222
Fabrikantnummer33472-1206
FabrikantMolex
2,64 €
Each (In a Pack of 2)
Aantal stuks
12 Housing Female 2 22A Wire Mount MX150 Black - Crimp - 24.9mm 32.75mm 37.65mm
RS-stocknr. 723-9347
Fabrikantnummer64320-1311
FabrikantMolex
10,74 €
Each
Aantal stuks
48 Receptacle Female 4 12A Cable Mount CMC Black - - - 34.25mm 53.2mm 40.5mm
RS-stocknr. 904-8130
Fabrikantnummer98817-1021
FabrikantMolex
0,259 €
Each (In a Pack of 25)
Aantal stuks
2 Housing Female 1 10A Wire Mount NSCC Black - Crimp - 14.1mm 14.4mm 24.2mm
RS-stocknr. 723-9334
Fabrikantnummer36638-0002
FabrikantMolex
8,04 €
Each
Aantal stuks
48 Header Male 4 6A Through Hole CMC Black - Solder - 30.6mm 34.9mm 32mm
RS-stocknr. 870-0742
Fabrikantnummer93445-1101
FabrikantMolex
1,134 €
Each (In a Pack of 5)
Aantal stuks
2 Crimp Housing Male 1 13A Cable Mount ML-XT Black - Crimp - 17.35mm 15.76mm 30.81mm
RS-stocknr. 720-5726
Fabrikantnummer33472-1236
FabrikantMolex
1,13 €
Each (In a Pack of 5)
Aantal stuks
12 Housing Female 2 - - MX150 Black - - - 24.8mm 32.65mm 36.95mm
RS-stocknr. 870-0764
Fabrikantnummer93445-3101
FabrikantMolex
1,33 €
Each
Aantal stuks
4 Crimp Housing Male 2 13A Cable Mount ML-XT Black - Crimp - 20.17mm 18.9mm 32.4mm
RS-stocknr. 918-2047
Fabrikantnummer34900-4125
FabrikantMolex
0,834 €
Each (In a Pack of 5)
Aantal stuks
4 Connector Female 1 13A - MXP120 Black - Crimp - 16.15mm 20mm 30.4mm
Nieuw
RS-stocknr. 190-3216
Fabrikantnummer93444-3101
FabrikantMolex
9,172 €
Each (In a Bag of 50)
Aantal stuks
4 Crimp Housing Female 2 13A Cable Mount ML-XT Black - Crimp - 20.5mm 20.75mm 47.6mm
RS-stocknr. 724-1340
Fabrikantnummer34691-0160
FabrikantMolex
1,85 €
Each
Aantal stuks
16 PCB Connector Male 2 10A Through Hole Stac64 Black - - - 22.05mm 28.96mm 31.89mm
RS-stocknr. 870-0755
Fabrikantnummer93444-3101
FabrikantMolex
1,15 €
Each
Aantal stuks
4 Crimp Housing Female 2 13A Cable Mount ML-XT Black - Crimp - 20.5mm 20.75mm 47.6mm
RS-stocknr. 884-2512
Fabrikantnummer34825-0240
FabrikantMolex
2,172 €
Each (In a Pack of 5)
Aantal stuks
24 PCB Header Male 2 4A Through Hole Mini50 Black - Solder - 12.17mm 34.63mm 19.33mm
RS-stocknr. 918-2041
Fabrikantnummer34900-4126
FabrikantMolex
0,756 €
Each (In a Pack of 5)
Aantal stuks
4 Connector Female 1 13A - MXP120 Black - Crimp - 16.15mm 20mm 30.4mm
RS-stocknr. 841-1865
Fabrikantnummer64320-3319
FabrikantMolex
10,69 €
Each
Aantal stuks
48 Crimp Housing Female 4 6 A, 12 A Cable Mount CMC Brown - Crimp - 35.25mm 53.2mm 40.1mm
Nieuw
RS-stocknr. 190-3212
Fabrikantnummer93444-1101
FabrikantMolex
0,735 €
Each (In a Pack of 1000)
Aantal stuks
2 Crimp Housing Female 1 13A Cable Mount ML-XT Black - Crimp - 17.7mm 17.2mm 45.7mm
RS-stocknr. 884-2492
Fabrikantnummer34825-0160
FabrikantMolex
1,446 €
Each (In a Pack of 5)
Aantal stuks
16 PCB Header Male 2 4A Through Hole Mini50 Black - Solder - 12.17mm 26.63mm 19.33mm
RS-stocknr. 774-8153
Fabrikantnummer47745-0100
FabrikantMolex
9,88 €
Each
Aantal stuks
28 Header Male 4 21A - CMC Black - Solder - - - -
RS-stocknr. 720-6236
Fabrikantnummer52117-0340
FabrikantMolex
2,17 €
Each
Aantal stuks
3 Housing, Socket Housing Female 1 3/ContactA Cable Mount Mizu-P25 - - - - - 9.7mm 15.7mm
RS-stocknr. 841-1821
Fabrikantnummer500762-0481
FabrikantMolex
7,73 €
Each
Aantal stuks
48 Header Male 4 6A Through Hole CMC Black - Solder - 27mm 69.9mm 49mm
RS-stocknr. 774-8144
Fabrikantnummer64318-3011
FabrikantMolex
8,14 €
Each
Aantal stuks
28 Connector Female 3 21A Cable Mount CMC Black - Crimp - 40.1mm 42mm 40.8mm