XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS-stocknr. 680-9718
Fabrikantnummer1367073-1
FabrikantTE Connectivity
1,27 €
Each
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS-stocknr. 135-5160
Fabrikantnummer1367073-1
FabrikantTE Connectivity
1,121 €
Each (On a Reel of 480)
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3403
Fabrikantnummer2342886-1
FabrikantTE Connectivity
55,42 €
Each
Aantal stuks
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 191-8415
Fabrikantnummer788862-1
FabrikantTE Connectivity
3,691 €
Each (On a Reel of 480)
Aantal stuks
XFP Male 1 30 Phosphor Bronze Gold over Nickel 500mA - Liquid Crystal Polymer Solder XFP
Nieuw
RS-stocknr. 192-0022
Fabrikantnummer2170088-1
FabrikantTE Connectivity
856,05 €
Each (On a Reel of 550)
Aantal stuks
Connector Male - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
Nieuw
RS-stocknr. 197-3406
Fabrikantnummer2343986-1
FabrikantTE Connectivity
80,628 €
Each (In a Tray of 4)
Aantal stuks
QSFP-DD (Double Density) - 5 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 909-7176
Fabrikantnummer1551920-2
FabrikantTE Connectivity
4,43 €
Each
Aantal stuks
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3404
Fabrikantnummer2342886-3
FabrikantTE Connectivity
52,185 €
Each (In a Tray of 8)
Aantal stuks
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 717-4391
Fabrikantnummer1367073-2
FabrikantTE Connectivity
3,19 €
Each
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3401
Fabrikantnummer2342935-3
FabrikantTE Connectivity
35,20 €
Each
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 135-8535
Fabrikantnummer1551920-2
FabrikantTE Connectivity
4,028 €
Each (On a Tape of 400)
Aantal stuks
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS-stocknr. 717-4401
Fabrikantnummer1888247-2
FabrikantTE Connectivity
1,72 €
Each
Aantal stuks
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3400
Fabrikantnummer2342935-3
FabrikantTE Connectivity
32,593 €
Each (In a Tray of 10)
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 165-0785
Fabrikantnummer1367073-2
FabrikantTE Connectivity
2,131 €
Each (In a Box of 480)
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3399
Fabrikantnummer2342935-1
FabrikantTE Connectivity
34,32 €
Each
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 197-3397
Fabrikantnummer2342933-3
FabrikantTE Connectivity
18,55 €
Each
Aantal stuks
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 192-0260
Fabrikantnummer2170088-1
FabrikantTE Connectivity
11,36 €
Each (In a Pack of 5)
Aantal stuks
Connector Male - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
RS-stocknr. 717-4397
Fabrikantnummer1888247-1
FabrikantTE Connectivity
1,97 €
Each
Aantal stuks
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3398
Fabrikantnummer2342935-1
FabrikantTE Connectivity
31,778 €
Each (In a Tray of 10)
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 718-3367
Fabrikantnummer2057630-1
FabrikantTE Connectivity
34,03 €
Each
Aantal stuks
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -