XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS-stocknr. 896-7469
Fabrikantnummer74441-0010
FabrikantMolex
2,265 €
Each (In a Pack of 2)
Aantal stuks
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
RS-stocknr. 135-5160
Fabrikantnummer1367073-1
FabrikantTE Connectivity
1,121 €
Each (On a Reel of 480)
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS-stocknr. 680-9718
Fabrikantnummer1367073-1
FabrikantTE Connectivity
1,27 €
Each
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS-stocknr. 721-1525
Fabrikantnummer10099113-101LF
FabrikantAmphenol FCI
4,66 €
Each
Aantal stuks
QSFP Female 1 38 Phosphor Bronze Gold over Nickel 500mA - Thermoplastic Solder -
Nieuw
RS-stocknr. 197-3400
Fabrikantnummer2342935-3
FabrikantTE Connectivity
32,593 €
Each (In a Tray of 10)
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 179-0769
Fabrikantnummer75759-5001
FabrikantMolex
16,20 €
Each
Aantal stuks
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
RS-stocknr. 180-1727
FabrikantnummerQSFP8-038-01-L-D-RA1
FabrikantSamtec
6,13 €
Each
Aantal stuks
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
Nieuw
RS-stocknr. 197-3402
Fabrikantnummer2342886-1
FabrikantTE Connectivity
51,315 €
Each (In a Tray of 8)
Aantal stuks
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 909-7176
Fabrikantnummer1551920-2
FabrikantTE Connectivity
6,38 €
Each
Aantal stuks
zQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS-stocknr. 717-4391
Fabrikantnummer1367073-2
FabrikantTE Connectivity
3,58 €
Each
Aantal stuks
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
Nieuw
RS-stocknr. 197-3405
Fabrikantnummer2342886-3
FabrikantTE Connectivity
56,36 €
Each
Aantal stuks
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 197-3398
Fabrikantnummer2342935-1
FabrikantTE Connectivity
31,778 €
Each (In a Tray of 10)
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS-stocknr. 178-9372
Fabrikantnummer76045-5001
FabrikantMolex
28,872 €
Each (In a Box of 54)
Aantal stuks
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
Nieuw
RS-stocknr. 197-3401
Fabrikantnummer2342935-3
FabrikantTE Connectivity
35,20 €
Each
Aantal stuks
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 197-3396
Fabrikantnummer2342933-3
FabrikantTE Connectivity
16,588 €
Each (In a Tray of 12)
Aantal stuks
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
Nieuw
RS-stocknr. 189-5770
Fabrikantnummer1888247-1
FabrikantTE Connectivity
1,444 €
Each (On a Reel of 480)
Aantal stuks
Connector - - 20 Phosphor Bronze Gold 500mA 120 V ac Liquid Crystal Polymer Solder SFP28
RS-stocknr. 180-1581
FabrikantnummerQSFP8-038-01-L-D-RA1
FabrikantSamtec
4,455 €
Each (In a Tube of 31)
Aantal stuks
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
RS-stocknr. 178-9442
Fabrikantnummer74441-0001
FabrikantMolex
1,694 €
Each (In a Pack of 5)
Aantal stuks
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
RS-stocknr. 178-9917
Fabrikantnummer75714-5001
FabrikantMolex
19,531 €
Each (In a Tray of 72)
Aantal stuks
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
RS-stocknr. 164-7742
Fabrikantnummer2057630-1
FabrikantTE Connectivity
25,736 €
Each (In a Bag of 150)
Aantal stuks
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
Related Products
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...
SFP (Small Form Factor Pluggable) SMT PT (pluggable ...
Description:
SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support ...
SFP+ (Small Form-factor Pluggable Plus) host connector that ...
Description:
SFP+ (Small Form-factor Pluggable Plus) host connector that is used to connect SFP optical or copper pluggable transceivers to PCBs. SFP+ connectors are designed to support applications for 8 Gbit/s fibre channel and high speed 10 Gbit/s Gigabit Ethernet to ...
The Molex 75477 series SFP type connector is ...
Description:
The Molex 75477 series SFP type connector is a small form factor pluggable stacked 2 by 6 multi-port with press-fit PC tails and 240 circuits. It is made of thermoplastic material. This black colour female connector is made of high-performance ...