RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.

How do RITS connectors work?

RITS connectors function very simply. A wire can be inserted into the system and is then clamped using a generic tool such as a pair of pliers. Some RITS devices will make a clicking sound when the wire is properly locked into place.

Types of RITS connectors

RITS connectors may vary by the number of contacts they have, their current and voltage rating, and their maximum and minimum operating temperature. This will affect which type of RITS connector you choose, as it depends on the environment in which it will be used.


...
Lees meer Lees minder

Filters

1 - 20 van 110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Number of Contacts Number of Ports Mounting Type Body Orientation Pitch Contact Material Current Rating Voltage Rating Termination Method Housing Colour Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 144-0551
Fabrikantnummer5-1473574-3
FabrikantTE Connectivity
3,66 €
Each
Aantal stuks
Junction Box (4D Type) 3 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS-stocknr. 144-0552
Fabrikantnummer5-1473574-4
FabrikantTE Connectivity
5,79 €
Each
Aantal stuks
Junction Box (4D Type) 4 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS-stocknr. 144-0561
Fabrikantnummer1473571-6
FabrikantTE Connectivity
2,25 €
Each
Aantal stuks
Junction Box (2D Type) 6 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS-stocknr. 144-0574
Fabrikantnummer1-1565994-4
FabrikantTE Connectivity
3,14 €
Each
Aantal stuks
Header 4 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS-stocknr. 144-0501
Fabrikantnummer3-1473562-6
FabrikantTE Connectivity
2,607 €
Each (In a Tube of 25)
Aantal stuks
Plug 6 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Orange - -
RS-stocknr. 144-0553
Fabrikantnummer1473571-3
FabrikantTE Connectivity
2,69 €
Each
Aantal stuks
Junction Box (2D Type) 3 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS-stocknr. 144-0522
Fabrikantnummer5-1473574-4
FabrikantTE Connectivity
4,792 €
Each (In a Bag of 100)
Aantal stuks
Junction Box (4D Type) 4 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS-stocknr. 144-0562
Fabrikantnummer1746741-4
FabrikantTE Connectivity
3,27 €
Each
Aantal stuks
Socket 4 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Yellow - -
RS-stocknr. 144-0486
Fabrikantnummer1473565-3
FabrikantTE Connectivity
3,077 €
Each (In a Tube of 35)
Aantal stuks
Header 3 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS-stocknr. 165-0884
Fabrikantnummer2-1473562-6
FabrikantTE Connectivity
2,185 €
Each (In a Tube of 1250)
Aantal stuks
Plug 6 1 Cable Mount Straight 2mm Copper Alloy - - IDC - +75°C -30°C
RS-stocknr. 143-9772
Fabrikantnummer1-1473562-4
FabrikantTE Connectivity
2,813 €
Each (In a Tube of 31)
Aantal stuks
Plug Connector 4 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS-stocknr. 164-9192
Fabrikantnummer2-1746741-4
FabrikantTE Connectivity
2,264 €
Each (In a Tube of 1500)
Aantal stuks
Socket 4 - Cable Mount Straight 2mm Copper Alloy 3A 32 V ac Crimp - - -
RS-stocknr. 144-0591
Fabrikantnummer1-1746741-3
FabrikantTE Connectivity
3,93 €
Each
Aantal stuks
Socket Connector 3 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS-stocknr. 144-0589
Fabrikantnummer2-1746741-6
FabrikantTE Connectivity
4,17 €
Each
Aantal stuks
Socket 6 1 Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Blue +75°C -30°C
RS-stocknr. 613-2692
Fabrikantnummer2-1473562-4
FabrikantTE Connectivity
3,06 €
Each
Aantal stuks
Plug 4 1 Cable Mount Straight 2mm Copper Alloy 2A 32 V dc IDC Blue +60°C -30°C
RS-stocknr. 144-0571
Fabrikantnummer1473574-3
FabrikantTE Connectivity
5,39 €
Each
Aantal stuks
Junction Box (4D Type) 3 2 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS-stocknr. 144-0554
Fabrikantnummer1473562-8
FabrikantTE Connectivity
4,18 €
Each
Aantal stuks
Plug 8 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Yellow - -
RS-stocknr. 144-0583
Fabrikantnummer2-1746741-4
FabrikantTE Connectivity
3,90 €
Each
Aantal stuks
Socket 4 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Blue - -
RS-stocknr. 174-3182
Fabrikantnummer1-1473562-6
FabrikantTE Connectivity
3,214 €
Each (In a Tube of 25)
Aantal stuks
Connector 6 1 PCB Mount Straight 0.07mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS-stocknr. 144-0514
Fabrikantnummer1473571-8
FabrikantTE Connectivity
2,999 €
Each (In a Bag of 50)
Aantal stuks
Junction Box (2D Type) 8 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
Related Products
The Tango 17 antenna family are virtually indestructible, ...
Description:
The Tango 17 antenna family are virtually indestructible, bell-shaped antennas tuned to the mobile phone (cellular) quad band GSM/GPRS and 3G operating frequencies. The antenna housing is made from thick, ABS plastic and a rubber seal gasket ensures its IP67 ...
SMS series quick mating 5.08 mm pitch PCB ...
Description:
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick ...
RITS (Remote Input/Output Terminal System) junction boxes that ...
Description:
RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sides.Part numbers 1473571-x are 2D type panel mounting junction boxesPart numbers x-1473571-x are 2D type free hanging junction boxesPart numbers 1473574-3 are 4D ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...