PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

61 - 80 van 5522 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 863-3361
Fabrikantnummer75915-308LF
FabrikantAmphenol FCI
0,866 €
Each (In a Pack of 25)
Aantal stuks
8 1 2.54mm Board to Board Through Hole Straight - - Solder 2 (Per Contact/Full Load) A, 3 (Per Contact) A 1 kV ac DUBOX - Phosphor Bronze
RS-stocknr. 173-1003
FabrikantnummerM20-7891046
FabrikantHARWIN
0,98 €
Each (In a Tube of 23)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 724-1015
FabrikantnummerDF23C-20DS-0.5V(51)
FabrikantHirose
0,542 €
Each (In a Pack of 10)
Aantal stuks
20 2 0.5mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 50 V ac DF23 - Copper Alloy
RS-stocknr. 173-1017
FabrikantnummerM22-7131042
FabrikantHARWIN
1,039 €
Each (In a Tube of 60)
Aantal stuks
10 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 745-5331
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
2,70 €
Each
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 765-5711
FabrikantnummerSSW-109-02-G-D
FabrikantSamtec
3,47 €
Each
Aantal stuks
18 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS-stocknr. 670-2985
Fabrikantnummer22-16-2100
FabrikantMolex
0,626 €
Each (In a Pack of 10)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Brass
RS-stocknr. 341-7653
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
2,528 €
Each (In a Pack of 5)
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 881-2882
Fabrikantnummer505066-0610
FabrikantMolex
0,589 €
Each (In a Pack of 10)
Aantal stuks
6 2 0.35mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack Armor - Copper Alloy
RS-stocknr. 681-6924
FabrikantnummerM20-7891046
FabrikantHARWIN
1,068 €
Each (In a Pack of 5)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 765-5739
FabrikantnummerSSW-110-01-T-D
FabrikantSamtec
2,10 €
Each
Aantal stuks
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS-stocknr. 164-1699
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
1,879 €
Each (On a Reel of 250)
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 702-2710
Fabrikantnummer833-87-016-10-001101
FabrikantPreci-Dip
1,136 €
Each (In a Pack of 5)
Aantal stuks
16 2 2mm Board to Board PCB Mount Straight - - Solder 3A 100 V ac, 150 V dc 833 - Beryllium Copper
RS-stocknr. 681-6820
FabrikantnummerM20-7822046
FabrikantHARWIN
1,618 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 779-2992
FabrikantnummerA3C-16DA-2DSC(71)
FabrikantHirose
1,618 €
Each (In a Pack of 5)
Aantal stuks
16 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS-stocknr. 605-8796
FabrikantnummerM22-7131042
FabrikantHARWIN
1,264 €
Each (In a Pack of 5)
Aantal stuks
10 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 124-6039
FabrikantnummerSMS18GE3
FabrikantSouriau
14,95 €
Each
Aantal stuks
18 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper Alloy
RS-stocknr. 251-8200
FabrikantRS PRO
0,581 €
Each (In a Pack of 10)
Aantal stuks
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 166-4857
FabrikantnummerDF23C-20DS-0.5V(51)
FabrikantHirose
602,05 €
1 Reel of 2000
Reel(s)
20 2 0.5mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 50 V ac DF23 - Copper Alloy
RS-stocknr. 701-9672
Fabrikantnummer499-87-210-10-003101
FabrikantPreci-Dip
0,982 €
Each (In a Pack of 5)
Aantal stuks
10 2 2.54mm Board to Board PCB Mount Right Angle - - Solder 3A 100 V ac, 150 V dc 499 - Beryllium Copper
Related Products
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...
This range of FCI Dubox Receptacles are available ...
Description:
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and ...
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Available in divisable strips of 45 ways for single row and 90 ways for double rowTinned or gold plated contactsFlammability rating UL94 V-0PCB solder mounting to create parallel or perpendicular board ...