PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

5521 - 5540 van 5581 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 507-7358
FabrikantnummerSFM-120-02-S-D-A
FabrikantSamtec
8,516 €
Each (In a Pack of 5)
Aantal stuks
40 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS-stocknr. 180-4722
FabrikantnummerSQT-105-01-F-S
FabrikantSamtec
1,043 €
Each (In a Tube of 54)
Aantal stuks
5 1 2mm Cost-effective Square Tail Socket Strip Through Hole Vertical - - Solder 5.1 (per Contact)A 250 (Mated with TMMH) V ac, 281 (Mated with TMM) V ac SQT - Phosphor Bronze
RS-stocknr. 111-4549
FabrikantnummerFX18-100S-0.8SH
FabrikantHirose
6,568 €
Each (In a Pack of 5)
Aantal stuks
100 2 0.8mm Board to Board Surface Mount Right Angle - - Solder 3 (MF Contact) A, 500 (Signal) mA 100 V ac FunctionMAX FX18 - Phosphor Bronze
RS-stocknr. 180-0848
FabrikantnummerSLW-103-01-G-S
FabrikantSamtec
0,73 €
Each (In a Pack of 10)
Aantal stuks
3 1 2.54mm Low-Profile Socket Strip Through Hole Vertical - - Solder 5.2 (per Contact)A 406 V ac SLW - Phosphor Bronze
RS-stocknr. 158-6112
FabrikantnummerIPBS-110-01-T-D
FabrikantSamtec
3,156 €
Each (In a Tube of 13)
Aantal stuks
20 2 4.19mm Board to Board Through Hole Vertical - - Solder 5.3A 400 V ac, 565 V dc IPBS - Phosphor Bronze
RS-stocknr. 180-4679
FabrikantnummerMMS-106-02-L-DV
FabrikantSamtec
3,446 €
Each (In a Tube of 46)
Aantal stuks
12 2 2mm Socket Strip Through Hole Vertical - - Solder 3.9 (per Contact)A - MMS - Phosphor Bronze
RS-stocknr. 137-0968
Fabrikantnummer10131930-112ULF
FabrikantAmphenol FCI
1,208 €
Each (In a Pack of 5)
Aantal stuks
12 1 2mm Receptacle Through Hole Straight - - Plug-In 2A 200 V ac/dc Minitek - Copper Alloy
RS-stocknr. 779-2816
FabrikantnummerA3A-16DA-2SV(71)
FabrikantHirose
1,198 €
Each (In a Pack of 5)
Aantal stuks
16 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3A - Phosphor Bronze
RS-stocknr. 749-4922
Fabrikantnummer10220-2210PE
Fabrikant3M
9,45 €
Each
Aantal stuks
20 2 12.7mm - Surface Mount Right Angle - - Solder 1A - 102 - Copper Alloy
RS-stocknr. 739-1186
FabrikantnummerTMM-5-0-10-1
FabrikantAmphenol
0,456 €
Each (In a Pack of 5)
Aantal stuks
10 2 1.27 mm, 2.54 mm Wire to Board Through Hole Right Angle - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS-stocknr. 180-3551
FabrikantnummerSQT-122-01-L-D
FabrikantSamtec
7,558 €
Each (In a Tube of 12)
Aantal stuks
44 2 2mm Cost-effective Square Tail Socket Strip Through Hole Vertical - - Solder 5.1 (per Contact)A 250 (Mated with TMMH) V ac, 281 (Mated with TMM) V ac SQT - Phosphor Bronze
RS-stocknr. 881-8846
Fabrikantnummer1734087
FabrikantPhoenix Contact
15,033 €
Each (In a Box of 50)
Aantal stuks
10 - 5mm Connector - - - - Screw 12A 630 V MVSTBU 2.5/10-STF - Tin
RS-stocknr. 670-3222
Fabrikantnummer38-00-1436
FabrikantMolex
2,068 €
Each (In a Pack of 10)
Aantal stuks
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS-stocknr. 180-2573
FabrikantnummerERF8-010-05.0-L-DV-L-TR
FabrikantSamtec
4,767 €
Each (On a Reel of 500)
Aantal stuks
20 2 0.8mm Rugged High-Speed Socket Strip Surface Mount Vertical - - Solder 2.2 (per Contact)A 225 V ac, 318 V dc ERF8 - Beryllium Copper
RS-stocknr. 180-4975
FabrikantnummerQSH-090-01-L-D-A-K
FabrikantSamtec
15,39 €
Each
Aantal stuks
180 2 0.5mm High-Speed Ground Plane Socket Strip Surface Mount Straight - - Solder 2 (per Contact) A, 25 (Ground) A 175 V ac QSH - Phosphor Bronze
RS-stocknr. 155-7783
FabrikantnummerSSM-107-L-DV
FabrikantSamtec
2,95 €
Each
Aantal stuks
14 2 2.54mm Board to Board Surface Mount Vertical - - Solder 5.2A 405 V ac, 572 V dc SSM - Phosphor Bronze
RS-stocknr. 864-3327
Fabrikantnummer1375798-5
FabrikantTE Connectivity
16,493 €
Each (In a Pack of 105)
Aantal stuks
120 4 2mm Non-Stackthrough Through Hole Straight - - Screw 3A - AMPMODU PC/104-Plus - Phosphor Bronze
RS-stocknr. 337-0756
FabrikantnummerDF1E-8S-2.5C
FabrikantHirose
0,17 €
Each (In a Bag of 100)
Aantal stuks
8 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 3A 250 V ac DF1E - Phosphor Copper
RS-stocknr. 681-3039
FabrikantnummerM52-5002545
FabrikantHARWIN
2,284 €
Each (In a Pack of 5)
Aantal stuks
25 1 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 668-9848
Fabrikantnummer2-216604-0
FabrikantTE Connectivity
7,232 €
Each (In a Pack of 10)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A - AMPMODU HV190 - Phosphor Bronze
Related Products
A range of discrete PCB through hole press-fit ...
Description:
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data ...
This range of FCI Dubox Receptacles are available ...
Description:
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and ...
MINICOM low profile breakaway PCB socket connectors with ...
Description:
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling ...
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Available in divisable strips of 45 ways for single row and 90 ways for double rowTinned or gold plated contactsFlammability rating UL94 V-0PCB solder mounting to create parallel or perpendicular board ...