PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.Theyre connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 564 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 366-1765
Fabrikantnummer8-188275-2
FabrikantTE Connectivity
2,038 €
Each (In a Pack of 5)
Aantal stuks
12 2 2.54mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 164-1690
Fabrikantnummer8-188275-2
FabrikantTE Connectivity
1,132 €
Each (On a Reel of 900)
Aantal stuks
12 2 2.54mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 171-0712
Fabrikantnummer7-215079-8
FabrikantTE Connectivity
0,627 €
Each (In a Bag of 250)
Aantal stuks
8 2 1.27mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 341-7704
Fabrikantnummer9-215079-0
FabrikantTE Connectivity
1,982 €
Each (In a Pack of 5)
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 745-5393
Fabrikantnummer7-215079-8
FabrikantTE Connectivity
1,086 €
Each (In a Pack of 5)
Aantal stuks
8 2 1.27mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 341-7653
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
2,528 €
Each (In a Pack of 5)
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 745-5331
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
2,70 €
Each
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 164-1699
Fabrikantnummer9-215460-0
FabrikantTE Connectivity
1,879 €
Each (On a Reel of 250)
Aantal stuks
20 2 2.54mm Female-On-Board Through Hole Right Angle - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 164-8799
Fabrikantnummer1-215307-3
FabrikantTE Connectivity
2,715 €
Each (In a Box of 56)
Aantal stuks
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS-stocknr. 163-9433
Fabrikantnummer215297-8
FabrikantTE Connectivity
0,99 €
Each (In a Box of 88)
Aantal stuks
8 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS-stocknr. 161-5274
Fabrikantnummer7-2178711-6
FabrikantTE Connectivity
0,493 €
Each (On a Reel of 900)
Aantal stuks
6 2 1.27mm Board to Board Surface Mount Straight - - Solder - - Micro-MaTch - Copper Alloy
RS-stocknr. 681-1351
Fabrikantnummer1-215307-3
FabrikantTE Connectivity
3,20 €
Each
Aantal stuks
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS-stocknr. 847-5525
Fabrikantnummer7-2178711-6
FabrikantTE Connectivity
0,615 €
Each (In a Pack of 10)
Aantal stuks
6 2 1.27mm Board to Board Surface Mount Straight - - Solder - - Micro-MaTch - Copper Alloy
RS-stocknr. 341-7675
Fabrikantnummer7-215079-6
FabrikantTE Connectivity
0,772 €
Each (In a Pack of 5)
Aantal stuks
6 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 135-4977
Fabrikantnummer7-215079-6
FabrikantTE Connectivity
0,539 €
Each (In a Box of 250)
Aantal stuks
6 2 2.54mm Female-On-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS-stocknr. 164-7744
Fabrikantnummer207528-9
FabrikantTE Connectivity
9,23 €
Each (In a Tray of 55)
Aantal stuks
12 3 5mm Power Through Hole Straight - - Solder 14A 600 V ac/dc Metrimate - Phosphor Bronze
RS-stocknr. 495-8587
Fabrikantnummer215297-8
FabrikantTE Connectivity
1,068 €
Each (In a Pack of 10)
Aantal stuks
8 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS-stocknr. 710-0365
Fabrikantnummer207528-9
FabrikantTE Connectivity
10,62 €
Each
Aantal stuks
12 3 5mm Power Through Hole Straight - - Solder 14A 600 V ac/dc Metrimate - Phosphor Bronze
RS-stocknr. 712-2517
Fabrikantnummer316370-6
FabrikantTE Connectivity
3,36 €
Each
Aantal stuks
48 3 3.5mm Shrouded Header Through Hole Right Angle - - Solder - - MULTILOCK 040 II - Brass
RS-stocknr. 712-1242
Fabrikantnummer1318382-2
FabrikantTE Connectivity
2,42 €
Each
Aantal stuks
16 2 2.2mm Shrouded Header Through Hole Right Angle - - Solder - - MULTILOCK 025 - Brass