PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 6518 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 673-7408
Fabrikantnummer91601-306LF
FabrikantAmphenol FCI
0,726 €
Each (In a Pack of 5)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS-stocknr. 162-2058
Fabrikantnummer91601-306LF
FabrikantAmphenol FCI
0,637 €
Each (In a Tube of 38)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS-stocknr. 173-1065
FabrikantnummerM20-7823646
FabrikantHARWIN
2,332 €
Each (In a Tube of 6)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS-stocknr. 488-1724
FabrikantnummerM20-7823646
FabrikantHARWIN
2,34 €
Each (In a Pack of 2)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS-stocknr. 173-1101
FabrikantnummerM20-6102045
FabrikantHARWIN
3,91 €
Each (In a Tube of 11)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 681-6794
FabrikantnummerM20-6102045
FabrikantHARWIN
4,07 €
Each
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 230-4893
Fabrikantnummer613045156622
FabrikantStelvio Kontek
4,32 €
Each
Aantal stuks
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS-stocknr. 765-5705
FabrikantnummerSSW-108-02-G-S
FabrikantSamtec
2,26 €
Each
Aantal stuks
8 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS-stocknr. 549-0026
FabrikantnummerBL1-036-G-700-01
FabrikantE-TEC
3,65 €
Each (In a Pack of 5)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Beryllium Copper
RS-stocknr. 173-0998
FabrikantnummerM20-7830446
FabrikantHARWIN
0,902 €
Each (In a Tube of 56)
Aantal stuks
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 681-6836
FabrikantnummerM20-7830446
FabrikantHARWIN
1,122 €
Each (In a Pack of 5)
Aantal stuks
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 674-2369
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,686 €
Each (In a Pack of 5)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 681-6826
FabrikantnummerM20-7821046
FabrikantHARWIN
1,088 €
Each (In a Pack of 5)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 113-8593
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,269 €
Each (In a Tray of 80)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 681-0755
FabrikantnummerM50-4300545
FabrikantHARWIN
2,15 €
Each
Aantal stuks
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 173-8755
Fabrikantnummer61082-041400LF
FabrikantAmphenol FCI
3,388 €
Each (In a Tube of 22)
Aantal stuks
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 800mA 100 V ac Bergstak - Copper Alloy
RS-stocknr. 251-8193
FabrikantRS PRO
46,84 €
Each (In a Pack of 10)
Aantal stuks
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 716-6867
Fabrikantnummer61082-041400LF
FabrikantAmphenol FCI
3,86 €
Each
Aantal stuks
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 800mA 100 V ac Bergstak - Copper Alloy
RS-stocknr. 173-1025
FabrikantnummerM50-4300545
FabrikantHARWIN
28,12 €
Each (In a Tube of 60)
Aantal stuks
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder 1A - - - Phosphor Bronze
RS-stocknr. 254-6110
FabrikantnummerESQ12014GD
FabrikantSamtec
7,98 €
Each
Aantal stuks
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Phosphor Bronze
Related Products
W30600 Series Level 3 wire wrap DIL IC ...
Description:
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer ...
A durable range of DIN 41612 Type F ...
Description:
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a ...
High quality, precision engineered connectors, employing a simple ...
Description:
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional ...
The Molex KK 254 PC Board Receptacle provides ...
Description:
The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of ...