PCB Pin & Socket Strips

Filters

1 - 20 van 476 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Number of Rows Gender Mounting Type Body Orientation Height Termination Method Current Rating Contact Plating Housing Material Series Contact Material Voltage Rating
RS-stocknr. 267-7400
FabrikantnummerW35520TRC
FabrikantWinslow
0,508 €
Each (In a Pack of 5)
Aantal stuks
20 2.54mm 1 Female Through Hole Straight 7.6mm Solder 5A Gold, Nickel, Tin Glass Fibre Reinforced PET - Beryllium Copper, Brass -
RS-stocknr. 267-7387
FabrikantnummerW34420TRC
FabrikantWinslow
4,64 €
Each (In a Pack of 5)
Aantal stuks
20 2.54mm 1 Female Through Hole Straight 6.6mm Solder - Tin Lead Alloy - - Beryllium Copper -
RS-stocknr. 267-7416
FabrikantnummerW35532TRC
FabrikantWinslow
1,248 €
Each (In a Pack of 5)
Aantal stuks
32 2.54mm 1 Female Through Hole Straight 7.6mm Solder 5A Gold, Nickel, Tin Glass Fibre Reinforced PET - Beryllium Copper, Brass -
RS-stocknr. 701-9953
Fabrikantnummer800-80-010-30-480101
FabrikantPreci-Dip
0,804 €
Each (In a Pack of 5)
Aantal stuks
10 2.54mm 1 Male Surface Mount Straight 2.8mm Solder 3A Tin Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS-stocknr. 267-7393
FabrikantnummerW34432TRC
FabrikantWinslow
6,988 €
Each (In a Pack of 5)
Aantal stuks
32 2.54mm 1 Female Through Hole Straight 6.6mm Solder - Tin Lead Alloy - - Beryllium Copper -
RS-stocknr. 267-7438
FabrikantnummerW36620T3RC
FabrikantWinslow
2,098 €
Each (In a Pack of 5)
Aantal stuks
20 2.54mm 1 Female Through Hole Straight 3mm Solder - Gold Glass Fibre Reinforced PET - Beryllium Copper -
RS-stocknr. 896-7620
Fabrikantnummer42375-0002
FabrikantMolex
0,054 €
Each (In a Pack of 50)
Aantal stuks
2 2.54mm 1 Male Through Hole Vertical 11.56mm Solder 4A Tin Glass Filled Nylon 42375 Brass 250 V
RS-stocknr. 401-699
FabrikantnummerW34425G
FabrikantWinslow
5,192 €
Each (In a Pack of 5)
Aantal stuks
25 2.54mm 1 Female Through Hole Straight 6.6mm Solder - Gold over Nickel - - - -
RS-stocknr. 702-0086
Fabrikantnummer811-S1-012-10-015101
FabrikantPreci-Dip
5,37 €
Each
Aantal stuks
12 2.54mm 1 Male Through Hole Straight 4mm Solder 3.5A Gold Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS-stocknr. 670-3982
Fabrikantnummer50-84-1020
FabrikantMolex
0,17 €
Each (In a Pack of 10)
Aantal stuks
2 - 1 Male Cable Mount Straight 14.73mm - 13.5A - Nylon MLX - 600 V
RS-stocknr. 701-9708
Fabrikantnummer830-80-002-20-001101
FabrikantPreci-Dip
0,218 €
Each (In a Pack of 5)
Aantal stuks
2 2mm 1 Male Through Hole Right Angle 2.2mm Solder 3A Tin Glass Fibre Reinforced Polymer - Brass 100 V ac, 150 V dc
RS-stocknr. 679-4906
Fabrikantnummer03-09-1022
FabrikantMolex
0,147 €
Each (In a Pack of 10)
Aantal stuks
2 6.3mm 1 Female - Straight 7.4mm - 14A - Nylon STANDARD .093" - -
RS-stocknr. 267-7444
FabrikantnummerW36632T3RC
FabrikantWinslow
2,756 €
Each (In a Pack of 5)
Aantal stuks
32 2.54mm 1 Female Through Hole Straight 3mm Solder 5A Gold, Nickel, Tin Glass Fibre Reinforced PET - Beryllium Copper, Brass -
RS-stocknr. 701-9922
Fabrikantnummer800-80-002-30-480101
FabrikantPreci-Dip
0,494 €
Each (In a Pack of 5)
Aantal stuks
2 2.54mm 1 Male Surface Mount Straight 2.8mm Solder 3A Tin Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
RS-stocknr. 254-6182
FabrikantnummerESQ12037GD
FabrikantSamtec
7,27 €
Each
Aantal stuks
40 2.54mm 2 Female Through Hole Straight - Solder 6.9A Gold over Nickel PET ESQ Phosphor Bronze 550 V ac
RS-stocknr. 172-4969
FabrikantnummerSYR-02T
FabrikantJST
0,126 €
Each (In a Bag of 1000)
Aantal stuks
2 2.5mm 1 Female Cable Mount Straight - - 3A - Nylon - - 250 V ac/dc
RS-stocknr. 688-1448
FabrikantnummerSYR-02T
FabrikantJST
0,226 €
Each (In a Pack of 10)
Aantal stuks
2 2.5mm 1 Female Cable Mount Straight - - 3A - Nylon - - 250 V ac/dc
RS-stocknr. 688-1460
FabrikantnummerXARR-06V
FabrikantJST
0,386 €
Each (In a Pack of 10)
Aantal stuks
6 - 1 Female Panel Mount Straight - - 3A - Nylon - - 250 V ac/dc
RS-stocknr. 166-7533
FabrikantnummerXARR-06V
FabrikantJST
0,319 €
Each (In a Bag of 500)
Aantal stuks
6 - 1 Female Panel Mount Straight - - 3A - Nylon - - 250 V ac/dc
RS-stocknr. 701-9783
Fabrikantnummer800-80-006-20-001101
FabrikantPreci-Dip
0,522 €
Each (In a Pack of 5)
Aantal stuks
6 2.54mm 1 Male Through Hole Right Angle 2.54mm Solder 3A Tin Glass Fibre Reinforced PET - Brass 100 V ac, 150 V dc
Related Products
WR-BHD cable mount IDC ribbon cable receptacle connectors ...
Description:
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are ...
WR-PHD series PCB mount right angle dual socket ...
Description:
WR-PHD series PCB mount right angle dual socket header connectors with a 2.54mm pitch. These board to board PCB mount double row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
WR-PHD series PCB mount dual row socket header ...
Description:
WR-PHD series PCB mount dual row socket header connectors with a 2.54mm pitch. These board to board PCB mount two row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
AMPMODU HV100 PCB sockets with a 2.54mm centreline ...
Description:
AMPMODU HV100 PCB sockets with a 2.54mm centreline suitable for use in a wide range of applications. These AMPMODU HV100 PCB sockets are vertical mounting with a top entry. The solder legs have a kinked design enabling a secure retention ...