PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 152 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 614-9151
FabrikantnummerN3432-6002RB
Fabrikant3M
4,25 €
Each
Aantal stuks
3000 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9024
FabrikantnummerN3428-6302RB
Fabrikant3M
2,75 €
Each
Aantal stuks
3000 2.54mm 20 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9181
FabrikantnummerN3372-5302RB
Fabrikant3M
6,24 €
Each
Aantal stuks
3000 2.54mm 60 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-3587
Fabrikantnummer30320-6002HB
Fabrikant3M
0,74 €
Each
Aantal stuks
303 2.54mm 20 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 827-3578
Fabrikantnummer30316-6002HB
Fabrikant3M
0,57 €
Each
Aantal stuks
303 2.54mm 16 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 542-9068
FabrikantnummerN3433-6302RB
Fabrikant3M
5,90 €
Each
Aantal stuks
3000 2.54mm 50 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7573
Fabrikantnummer929834-04-36
Fabrikant3M
2,77 €
Each
Aantal stuks
929 2.54mm 36 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-1382
FabrikantnummerN3440-5002RB
Fabrikant3M
2,285 €
Each (In a Pack of 250)
Aantal stuks
3000 2.54mm 30 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7747
Fabrikantnummer929835-01-36-RK
Fabrikant3M
1,53 €
Each
Aantal stuks
929 2.54mm 36 1 Right Angle - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-1994
FabrikantnummerD2510-6V0C-AR-WD
Fabrikant3M
1,37 €
Each
Aantal stuks
D2500 2.54mm 10 2 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 614-9066
FabrikantnummerN3432-6202RB
Fabrikant3M
4,35 €
Each
Aantal stuks
3000 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9030
FabrikantnummerN3429-6302RB
Fabrikant3M
3,97 €
Each
Aantal stuks
3000 2.54mm 26 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-1806
Fabrikantnummer3432-5002
Fabrikant3M
3,492 €
Each (In a Pack of 1000)
Aantal stuks
3000 2.54mm 40 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7570
Fabrikantnummer929834-07-36
Fabrikant3M
1,891 €
Each (In a Pack of 300)
Aantal stuks
929 2.54mm 36 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9002
FabrikantnummerN3314-6302RB
Fabrikant3M
2,47 €
Each
Aantal stuks
3000 2.54mm 14 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-1547
Fabrikantnummer3428-6303
Fabrikant3M
2,946 €
Each (In a Pack of 900)
Aantal stuks
3000 2.54mm 20 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 828-0364
Fabrikantnummer30310-6002HB
Fabrikant3M
0,42 €
Each
Aantal stuks
303 2.54mm 10 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 827-3694
Fabrikantnummer45206-600230
Fabrikant3M
2,08 €
Each
Aantal stuks
452 1.27mm 6 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7365
Fabrikantnummer929835-01-03-RK
Fabrikant3M
0,135 €
Each (In a Pack of 1000)
Aantal stuks
929 2.54mm 3 1 Right Angle - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7778
Fabrikantnummer961210-6404-AR
Fabrikant3M
0,65 €
Each
Aantal stuks
961 2.54mm 10 2 Straight - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy