PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 475-189
Fabrikantnummer192991-0320/TST06RD01T
FabrikantITT Cannon
6,53 €
Each
Aantal stuks
Trident 5.08mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 475-195
Fabrikantnummer192991-0322/TST09RD01T
FabrikantITT Cannon
5,99 €
Each
Aantal stuks
Trident 5.08mm 9 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 475-167
Fabrikantnummer192991-0316/TST03RD01T
FabrikantITT Cannon
4,51 €
Each
Aantal stuks
Trident 5.08mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 475-202
Fabrikantnummer192991-0324/TST10RD01T
FabrikantITT Cannon
11,21 €
Each
Aantal stuks
Trident 5.08mm 10 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 475-173
Fabrikantnummer192991-0318/TST04RD01T
FabrikantITT Cannon
6,97 €
Each
Aantal stuks
Trident 5.08mm 4 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -