PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 179-0100
FabrikantnummerAXK6S20447YG
FabrikantPanasonic
0,983 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0885
FabrikantnummerAXE614124
FabrikantPanasonic
1,136 €
Each (In a Pack of 5)
Aantal stuks
A4S 0.4mm 14 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0101
FabrikantnummerAXK6S20647YG
FabrikantPanasonic
0,983 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0902
FabrikantnummerAXE616124
FabrikantPanasonic
1,244 €
Each (In a Pack of 5)
Aantal stuks
A4S 0.4mm 16 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0081
FabrikantnummerAXE660124
FabrikantPanasonic
2,267 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 60 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0926
FabrikantnummerAXK6S80447YG
FabrikantPanasonic
4,03 €
Each
Aantal stuks
P5KS 0.5mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0109
FabrikantnummerAXK6S40447YG
FabrikantPanasonic
1,50 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 40 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0143
FabrikantnummerAXF482700
FabrikantPanasonic
0,60 €
Each (On a Reel of 500)
Aantal stuks
B02 0.8mm 8 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0955
FabrikantnummerAXE626124
FabrikantPanasonic
1,86 €
Each
Aantal stuks
A4S 0.4mm 26 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0077
FabrikantnummerAXE630124
FabrikantPanasonic
1,233 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0941
FabrikantnummerAXE624124
FabrikantPanasonic
1,76 €
Each
Aantal stuks
A4S 0.4mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0920
FabrikantnummerAXG240144
FabrikantPanasonic
2,76 €
Each
Aantal stuks
S35 0.35mm 40 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0104
FabrikantnummerAXK6S30447YG
FabrikantPanasonic
1,217 €
Each (On a Reel of 500)
Aantal stuks
P5KS 0.5mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0964
FabrikantnummerAXK6S40447YG
FabrikantPanasonic
2,46 €
Each
Aantal stuks
P5KS 0.5mm 40 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0893
FabrikantnummerAXK6S30447YG
FabrikantPanasonic
1,97 €
Each
Aantal stuks
P5KS 0.5mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-1183
FabrikantnummerAXE680124
FabrikantPanasonic
4,30 €
Each
Aantal stuks
A4S 0.4mm 80 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0907
FabrikantnummerAXG230144
FabrikantPanasonic
2,24 €
Each
Aantal stuks
S35 0.35mm 30 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0073
FabrikantnummerAXE620124
FabrikantPanasonic
1,00 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 20 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0069
FabrikantnummerAXE610124
FabrikantPanasonic
0,483 €
Each (On a Reel of 500)
Aantal stuks
A4S 0.4mm 10 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy
RS-stocknr. 179-0135
FabrikantnummerAXG224144
FabrikantPanasonic
1,233 €
Each (On a Reel of 500)
Aantal stuks
S35 0.35mm 24 2 Straight - - Shrouded - Surface Mount - - Solder Copper Alloy