PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 3121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 124-3493
Fabrikantnummer1969815-1
FabrikantTE Connectivity
1,21 €
Each (In a Pack of 5)
Aantal stuks
Universal MATE-N-LOK 6.35mm 8 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 132-0355
Fabrikantnummer640456-2
FabrikantTE Connectivity
0,215 €
Each (In a Pack of 10)
Aantal stuks
MTA-100 2.54mm 2 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 163-9169
Fabrikantnummer640456-2
FabrikantTE Connectivity
0,039 €
Each (In a Bag of 5000)
Aantal stuks
MTA-100 2.54mm 2 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 165-0544
Fabrikantnummer292250-2
FabrikantTE Connectivity
0,167 €
Each (In a Bag of 1000)
Aantal stuks
AMP CT 2mm 2 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 683-1838
Fabrikantnummer292250-2
FabrikantTE Connectivity
0,265 €
Each (In a Pack of 10)
Aantal stuks
AMP CT 2mm 2 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 164-8633
Fabrikantnummer350786-1
FabrikantTE Connectivity
0,606 €
Each (In a Bag of 100)
Aantal stuks
Universal MATE-N-LOK 6.35mm 2 - Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 173-2758
Fabrikantnummer5-826632-0
FabrikantTE Connectivity
8,67 €
Each
Aantal stuks
AMPMODU MOD II 2.54mm 100 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 136-1903
Fabrikantnummer5103309-1
FabrikantTE Connectivity
0,974 €
Each (In a Tube of 125)
Aantal stuks
AMP-LATCH 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 161-6140
Fabrikantnummer5-826632-0
FabrikantTE Connectivity
6,24 €
Each (In a Box of 150)
Aantal stuks
AMPMODU MOD II 2.54mm 100 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 681-2086
Fabrikantnummer4-828588-0
FabrikantTE Connectivity
5,90 €
Each
Aantal stuks
AMP-LATCH 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 129-5192
Fabrikantnummer350786-1
FabrikantTE Connectivity
0,624 €
Each (In a Pack of 5)
Aantal stuks
Universal MATE-N-LOK 6.35mm 2 - Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 173-5510
Fabrikantnummer4-828588-0
FabrikantTE Connectivity
3,956 €
Each (In a Pack of 16)
Aantal stuks
AMP-LATCH 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 680-3347
Fabrikantnummer5103309-1
FabrikantTE Connectivity
1,25 €
Each
Aantal stuks
AMP-LATCH 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 718-9412
Fabrikantnummer5103309-8
FabrikantTE Connectivity
3,54 €
Each
Aantal stuks
AMP-LATCH 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 164-8938
Fabrikantnummer5103309-8
FabrikantTE Connectivity
2,439 €
Each (In a Tube of 40)
Aantal stuks
AMP-LATCH 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 164-7913
Fabrikantnummer194269-1
FabrikantTE Connectivity
3,527 €
Each (In a Bag of 100)
Aantal stuks
MATE-N-LOK II 6.35mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 161-4036
Fabrikantnummer3-5499206-0
FabrikantTE Connectivity
7,248 €
Each (In a Tray of 18)
Aantal stuks
AMP-LATCH 2.54mm 50 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 720-2290
Fabrikantnummer194269-1
FabrikantTE Connectivity
4,63 €
Each
Aantal stuks
MATE-N-LOK II 6.35mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 461-073
Fabrikantnummer3-5499206-0
FabrikantTE Connectivity
8,05 €
Each
Aantal stuks
AMP-LATCH 2.54mm 50 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 161-4276
Fabrikantnummer5-826629-0
FabrikantTE Connectivity
2,692 €
Each (In a Box of 300)
Aantal stuks
AMPMODU MOD II 2.54mm 50 1 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass