PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 20 van 21516 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 251-8632
FabrikantRS PRO
1,065 €
Each (In a Pack of 10)
Aantal stuks
- 2.54mm 36 1 Straight - - Unshrouded - Through Hole - - Solder Brass
RS-stocknr. 162-0569
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol
0,255 €
Each (In a Bag of 100)
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 832-3531
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol
0,68 €
Each
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-7102
Fabrikantnummer22-27-2031
FabrikantMolex
0,123 €
Each (In a Bag of 10000)
Aantal stuks
KK 254 2.54mm 3 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 483-8477
Fabrikantnummer22-27-2031
FabrikantMolex
0,245 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 3 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 451-736
FabrikantnummerFTSH-105-01-L-DV
FabrikantSamtec
2,16 €
Each
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 483-8483
Fabrikantnummer22-27-2041
FabrikantMolex
0,278 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 4 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-7103
Fabrikantnummer22-27-2041
FabrikantMolex
0,128 €
Each (In a Bag of 9000)
Aantal stuks
KK 254 2.54mm 4 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 251-8086
FabrikantRS PRO
0,09 €
Each (In a Pack of 25)
Aantal stuks
- 2.54mm 2 1 Straight - - Unshrouded - Through Hole - - Solder Brass
RS-stocknr. 483-8461
Fabrikantnummer22-27-2021
FabrikantMolex
0,215 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 2 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 774-4132
Fabrikantnummer15150502601000
FabrikantHARTING
4,47 €
Each
Aantal stuks
Har-Flex 1.27mm 50 2 Right Angle - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder -
RS-stocknr. 189-6240
Fabrikantnummer1755778
FabrikantPhoenix Contact
1,656 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 6-G-5.08 5.08mm 6 1 Straight - - - Wire to Board - - - Solder -
RS-stocknr. 189-6199
Fabrikantnummer1755736
FabrikantPhoenix Contact
0,558 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 2-G-5.08 5.08mm 2 1 Straight - - - Wire to Board - - - Solder -
RS-stocknr. 484-1899
Fabrikantnummer39-28-1043
FabrikantMolex
0,706 €
Each (In a Pack of 5)
Aantal stuks
Mini-Fit Jr 4.2mm 4 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 832-3522
FabrikantnummerT821108A1R100CEU
FabrikantAmphenol
0,68 €
Each
Aantal stuks
T821 2.54mm 8 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-2727
FabrikantnummerT821108A1R100CEU
FabrikantAmphenol
0,274 €
Each (In a Bag of 100)
Aantal stuks
T821 2.54mm 8 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 484-1912
Fabrikantnummer39-28-1083
FabrikantMolex
1,176 €
Each (In a Pack of 5)
Aantal stuks
Mini-Fit Jr 4.2mm 8 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 277-9742
FabrikantnummerEW5012LS500
FabrikantSamtec
5,628 €
Each (In a Bag of 4)
Aantal stuks
Flex Stack EW 2.54mm 50 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 189-6212
Fabrikantnummer1755749
FabrikantPhoenix Contact
0,892 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 3-G-5.08 5.08mm 3 1 Straight - - - Wire to Board - - - Solder -
RS-stocknr. 360-6752
Fabrikantnummer90130-1208
FabrikantMolex
1,332 €
Each (In a Pack of 5)
Aantal stuks
C-Grid III 2.54mm 8 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
Related Products
Molex KK 254 PCB wire to board vertical ...
Description:
Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header ...
Headers are available in single-row, unshrouded, through-hole PCB ...
Description:
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have ...
T821 series box header connectors with a 2.54mm ...
Description:
T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right ...
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester ...
Description:
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs. Straight or Right Angle PCB mounting Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.